Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - SD card reader IC adds Hi-Speed USB to full-speed applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 4 Jan 2010 7:57 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:12 AM
  • Views 602 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - SD card reader IC adds Hi-Speed USB to full-speed applications

image

Maxim's new Hi-Speed USB-to-SD card bridge delivers up to 40x the boost to SD card read/write speed in portable applications. Its integrated processor eliminates the need to develop a software driver.

 

SUNNYVALE, CA—November 2, 2009—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX14502, a Hi-Speed USB-to-SDTm card bridge that increases read/write speed by up to 40x in portable electronics. This IC bypasses the slow processor of Original USB applications, servicing the data transfer with an integrated processor. The MAX14502 thus eliminates the time-consuming and complicated task of developing a software driver, allowing designers to effortlessly add Hi-Speed USB to their applications. This device is well suited for consumer electronics such as cell phones, PDAs, MP3 players, DSCs, and GPS devices.

 

The MAX14502 supports SDHC, and can operate with either one or two SD card ports. This IC preserves valuable I/Os by allowing simple control through one GPIO, or an I²C interface for the 2-port option.

 

This device is fully specified over the -40°C to +85°C extended temperature range and is available in lead-free packages. The 1-port version is packaged in a 5mm x 5mm, 40-pin TQFN, while the 2-port version is available in a 3.23mm x 3.5mm, 56-bump WLP (wafer-level package). Prices start at $7.00 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6100 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • tc:connectivity
  • pt:card_reader
  • at:press_release