Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - Largest portfolio of I²C-compatible, multichannel, 8-/10-/12-bit ADCs delivers maximum flexibility
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 31 Dec 2009 8:30 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:15 AM
  • Views 642 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - Largest portfolio of I²C-compatible, multichannel, 8-/10-/12-bit ADCs delivers maximum flexibility

image

 

SUNNYVALE, CA—November 9, 2009—Broadening its industry-leading portfolio of I²C-based ADCs, Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX11600-MAX11617 multichannel ADCs with an internal voltage reference. Available in 188ksps, 8-bit (MAX11600-05) and 94.4ksps, 10-/12-bit (MAX11606-17) configurations, this unique family of ADCs provides designers with the most flexibility in selecting resolution, channel count (4/8/12), supply voltage (2.7V to 3.6V/4.5V to 5.5V), and reference voltage (2.048V/4.096V). In addition, all devices in this family are software configurable to support either unipolar or bipolar inputs, as well as single-ended or differential operation. Pin compatibility between many of the devices allows designers to change resolution and channel count without redesigning their board or control software. The MAX11600-17 are ideal for automotive designs, portable/battery-powered electronics, solar-powered systems, and system-monitoring applications.

 

This family of ADCs also provides impressive low-power operation, consuming as little as 350µA at 188ksps or 8µA at data rates of 10ksps or less. AutoShutdownTm technology powers down the ADCs between conversions, reducing supply current to less than 1µA at low throughput rates.

 

The MAX11602-05, MAX11608-11, MAX11614-17 are packaged in a pin-compatible 16-pin QSOP, the MAX11606/07/12/13 in an 8-pin µMAXRegistered, and the MAX11600/01 in an 8-pin SOT23. All parts are fully specified for operation over the -40°C to +85°C extended temperature range. Prices start at $1.40 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6100 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • tc:analog
  • pt:adc
  • at:press_release