Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - Programmable current-limit switches protect host devices from faulty loads
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech4
  • Date Created: 5 Jan 2010 4:31 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:15 AM
  • Views 556 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - Programmable current-limit switches protect host devices from faulty loads

image

Ideal for Cell Phones, MP3 Players, and Other Battery-Powered Applications

 

SUNNYVALE, CA—November 19, 2009—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX14523A/MAX14523B/MAX14523C, a family of adjustable current-limit switches. These overcurrent limiters offer a ±10% accurate current limit that can be programmed from 250mA to 1500mA with an external resistor. The MAX14523A/B/C protect host devices against damage caused by faulty load conditions, and provide reverse-current blocking to prevent current from being dumped back into the source. These tiny devices have a very low shutdown current (0.5µA), making them ideal for cell phones, MP3 players, and other battery-powered applications.

 

Packaged in a lead-free, 3mm x 3mm, 8-pin TDFN, the MAX14523A/B/C are fully specified over the -40°C to +125°C automotive temperature range. Prices start at $1.26 (1000-up, FOB USA).
                                                          

  • sp:maxim
  • pt:switch
  • tc:logic
  • at:press_release