Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - Highest linearity, up-/downconverting, 2000MHz to 3000MHz SiGe mixer for LTE, WiMAX, WCS, and MMDS base stations
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 5 Jan 2010 4:42 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:15 AM
  • Views 477 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - Highest linearity, up-/downconverting, 2000MHz to 3000MHz SiGe mixer for LTE, WiMAX, WCS, and MMDS base stations

image

Ideal for Applications Where a Common PCB Layout Is Used for both Wireless-Infrastructure Frequency Bands


SUNNYVALE, CA—November 16, 2009—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX2042, the industry's highest performance, fully integrated, 2000MHz to 3000MHz SiGe passive mixer. Designed specifically for LTE, WiMAXTm, WCS, and MMDS wireless-infrastructure applications, the MAX2042 delivers an unparalleled combination of linearity, noise performance, and component integration. When configured as a downconverter, this IC provides 36dBm of IIP3, 23.4dBm of IP1dB, 7.2dB of conversion loss, and a 7.3dB noise figure. In addition, it exhibits excellent 2nd- and 3rd-order spurious suppression. As an upconverter, the MAX2042 delivers equally impressive performance with 32.4dBm of IIP3, 67dBc of LO ±2IF suppression, and a conversion loss of only 6.8dB. Together, these parameters make the MAX2042 ideal for demanding base-station applications where high linearity and a low noise figure are critical for enhanced receiver and transmitter performance.

 

As a complete SiGe up-/downconverter, the MAX2042 integrates a state-of-the-art, double-balanced mixer core with an LO amplifier and two baluns, plus dozens of discrete components. This integration reduces the total board space used by the mixer by 40%; it reduces the discrete part count by 33%. The MAX2042's outstanding 2RF-2LO performance of 70dBc (with a -10dBm RF tone) also eases the filtering requirements of close-in harmonics, thus enabling simpler and more cost-effective filter designs.

 

This mixer offers an exceptionally wide 50MHz to 500MHz IF frequency range with an 1800MHz to 3000MHz, low-side LO injection range. The on-board 0dBm drive LO buffer provides ±3dB drive-variance control, thus ensuring stable gain, NF, and IIP3 performance over temperature, supply, and input power. The MAX2042 has excellent gain-variation performance of ±0.44dB over the -40°C to +85°C industrial temperature range. The IIP3 spread is similarly impressive at ±0.5dB over temperature.

 

The MAX2042 is packaged in a compact, 5mm x 5mm, lead-free, 20-pin TQFN. The package is pin compatible to the MAX2029/MAX2031/MAX2039/MAX2041/MAX2042A*/MAX2044 series of mixers. This entire family of passive up-/downconverters is ideal for applications in which a common PC-board layout is used for both wireless-infrastructure frequency bands. Prices start at $5.95 (1000-up, FOB USA).

  • sp:maxim
  • pt:mixer
  • tc:wireless
  • at:press_release