Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - 76V APD biasing and current-monitoring IC enables compact GPON ONTs and ONUs
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech4
  • Date Created: 5 Jan 2010 10:20 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:15 AM
  • Views 477 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - 76V APD biasing and current-monitoring IC enables compact GPON ONTs and ONUs

image

 

Maxim's integrated APD solution saves space by eliminating the discrete high-voltage components required for APD biasing and current monitoring.

SUNNYVALE, CA—November 23, 2009—Maxim Integrated Products (NASDAQ: MXIM) introduces the DS1842, a 76V APD bias output stage and current-monitoring IC in a 3mm x 3mm TDFN package. Designed using Maxim's state-of-the-art BiCMOS process, this device integrates a high-voltage (76V) current source and dual current mirrors for monitoring APD current. It also includes a FET switch that is configured to work in conjunction with an external DC-DC controller to implement a DC-DC boost converter. The DS1842 is well suited for APD biasing and current monitoring in GPON ONUs and OLTs.

 

The DS1842 is fully specified over the -40°C to +85°C extended temperature range, and is available in a small, 3mm x 3mm, 14-pin TDFN package with an exposed pad. Pricing begins at $0.90 (1000-up, FOB USA).

  • sp:maxim
  • pt:gpon
  • at:press_release
  • tc:power_management