Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - 1.8A step-down converter allows applications processors to run at maximum clock speed in handheld applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech4
  • Date Created: 5 Jan 2010 11:55 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:15 AM
  • Views 436 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - 1.8A step-down converter allows applications processors to run at maximum clock speed in handheld applications

image

 

SUNNYVALE, CA—November 4, 2009—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX8649, a 1.8A, synchronous, fixed-frequency, DC-DC step-down converter in a tiny, 4mm² wafer-level package (WLP). This device delivers extremely tight output-voltage accuracy by integrating a highly precise bandgap reference and by minimizing offset errors in the feedback circuit. Fully differential remote sense ensures precise regulation at the load by eliminating the resistive losses associated with PCB trace impedance. The MAX8649 achieves an initial accuracy of ±0.5% at 1.27V and a total accuracy of better than ±2% over load, line, and temperature. This superior accuracy allows applications processors to run at maximum clock speed, thus making the MAX8649 ideal for high-performance portable handsets. Additionally, this device operates from an input supply as low as 2.5V to support the latest generation of deep-discharge battery chemistries.

 

This highly flexible step-down converter features an I²C interface that allows programming of the output voltage between 750mV and 1.38V in 10mV steps. The MAX8649 can operate either in fixed-frequency (3.25MHz) PWM mode or in power-save mode. It can also be configured to operate from the internal oscillator, or it can be synchronized to an external system clock for simplifying EMI reduction.

 

In power-save mode, the MAX8649 employs a proprietary hysteretic PWM control scheme that reduces the effective switching frequency. The end result is a dramatic increase in light-load efficiency (80% at 10mA), as compared to that in fixed-frequency PWM mode (21% at 10mA).

 

To simplify programming, the MAX8649 provides two logic controls to facilitate selection between four predefined power-management states. For each state, the user can individually program the output voltage, mode of operation (PWM or power save), and external clock synchronization (on/off).

 

Other features include output overvoltage and overcurrent protection, thermal shutdown, soft-start, and an ultra-low, 1µA (max) shutdown current. The MAX8649 is offered in a tiny, 2.0mm x 2.0mm x 0.65mm, 16-bump WLP, and is fully specified over the -40°C to +85°C extended temperature range. Prices start at $1.60 (1000-up, FOB USA). Samples and evaluation kits are available upon request

  • sp:maxim
  • pt:buck_converter
  • at:press_release
  • tc:power_management