Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents PRESS RELEASE - Maxim - Complete PMIC provides a compact, cost-effective solution for LCD TV power requirements
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 15 Jan 2010 2:00 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:24 AM
  • Views 478 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PRESS RELEASE - Maxim - Complete PMIC provides a compact, cost-effective solution for LCD TV power requirements

Maxim's new, 5mm x 5mm PMIC integrates all functional blocks required to power LCD TV panels.

 

SUNNYVALE, CA—January 13, 2010—Maxim Integrated Products (NASDAQ: MXIM) announces the MAX17113, a fully integrated PMIC that minimizes solution size and cost in LCD TVs. This device integrates a boost regulator, a buck regulator, adjustable positive and negative charge-pump regulators, and a p-channel MOSFET switch. Fabricated using Maxim's proprietary high-voltage BiCMOS process, the 5mm x 5mm MAX17113 integrates all function blocks required to power the LCD source drivers, gate drivers, and panel logic. It thus provides a cost-effective power solution for large LCD panels.

 

The boost and buck regulators have a selectable 450kHz/600kHz switching frequency and feature internal 20V power MOSFETs. The boost regulator delivers output voltages up to 20V from an 8V to 16.5V input while achieving > 85% efficiency; the buck regulator has an adjustable 1.5V to 5V output. The integrated charge-pump regulators provide the TFT gate-driver supply voltage. A pFET is included for AVDD sequencing, thus eliminating the need for an external pFET in series with the input supply.

 

The MAX17113 is available in a 5mm x 5mm, 40-pin TQFN package and is fully specified over the -40°C to +85°C extended temperature range. Prices start at $1.30 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6200 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • pt:pmic
  • at:press_release
  • tc:power_management