Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents PRESS RELEASE - Maxim - Next-generation multiprotocol chipset maximizes data throughput and provides enhanced ESD protection
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 25 Jan 2010 6:00 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:33 AM
  • Views 504 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PRESS RELEASE - Maxim - Next-generation multiprotocol chipset maximizes data throughput and provides enhanced ESD protection

SUNNYVALE, CA—January 20, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX13171E multiprotocol data transceiver, the MAX13173E multiprotocol clock transceiver, and the MAX13175E multiprotocol termination IC. These three devices form a multiprotocol transceiver chipset that supports V.28 (RS-232), V.10/V.11 (RS-449/V.36, RS-530, RS-530A, X.21), and V.35 protocols. Designed using Maxim's next-generation BiCMOS process technology, this chipset is a pin-compatible upgrade for the MXL1543B/MXL1544/MXL1344 chipset.image

 

The MAX13171E/MAX13173E/MAX13175E provide significant space savings with their small TQFN packaging. They also achieve higher V.35 and V.11 data rates and provide enhanced ESD protection. The chipset is ideal for telecommunication, data networking/routing, and PCI card applications.

 

The MAX13171E/MAX13173E/MAX13175E operate over a wide 3.135V to 5.5V supply range and provide low (1.62V) VL logic capabilities. The chipset is fully specified over the -40°C to +85°C industrial temperature range. Each device is available in a small, 5mm x 7mm, 38-pin TQFN package. Please contact factory for pricing.

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6200 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • pt:transceiver
  • tc:interface
  • at:press_release