Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents PRESS RELEASE - Maxim - 40V, 1MHz DC-DC controller offers a rugged solution for industrial equipment
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 11 Jan 2010 5:11 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:37 AM
  • Views 411 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PRESS RELEASE - Maxim - 40V, 1MHz DC-DC controller offers a rugged solution for industrial equipment

Maxim's new controller is reliable in harsh environments due to its patent-pending current-limiting architecture, high-power package, and integrated thermal-shutdown protection.

 

SUNNYVALE, CA—January 7, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX15046, a 40V-input DC-DC controller that integrates rugged protection features to ensure reliable operation in even the harshest operating environments. This robust device is well suited for industrial power supplies, PLCs (programmable logic controllers), CNC (computer numerical control) systems, industrial computers, and base stations.image

 

The MAX15046's patent-pending current-limit architecture provides temperature-compensated, lossless current sensing across the low-side MOSFET. This architecture protects the DC-DC components from damage during output-overload or short-circuit conditions without requiring a current-sense resistor. The current-limit algorithm ensures monotonic turn-on into the prebiased bus, while adaptive internal digital soft-start reduces the input inrush current. The MAX15046 also includes an enable input with a precise reference and power-good output to simplify power sequencing. Internal thermal shutdown provides an additional layer of protection.

 

The MAX15046 utilizes an externally programmable fixed-frequency architecture to alleviate the complexity of EMI filter design. The operating frequency is programmable from 100kHz to 1MHz. An internal, ±1% accurate reference allows the output voltage to be programmed from 0.6V to 85% of VIN using an external resistor-divider. The device includes high-performance drivers to deliver up to 25A of output current.

 

The MAX15046 is packaged in a small, 16-pin QSOP; a high-power, exposed-pad version is available for rugged industrial environments. The device is fully specified over the -40°C to +125°C automotive temperature range. Prices start at $1.90 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6200 products serving the industrial, communications, consumer, and computing markets.

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:
  • pt:dc-dc_controller
  • maxim
  • at:press_release
  • tc:power_management