Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents PRESS RELEASE - Maxim - Maxim releases the first two-string HB LED driver for automotive applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 2 Feb 2010 8:21 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:46 AM
  • Views 556 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PRESS RELEASE - Maxim - Maxim releases the first two-string HB LED driver for automotive applications

Maxim's new two-string HB LED driver integrates a boost switching converter, two linear current sinks, and all necessary power MOSFETs.

 

SUNNYVALE, CA—February 1, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX16838, the industry's only two-string HB (high-brightness) LED driver for automotive applications. This device integrates a boost or SEPIC switching converter, two linear current sinks, and all necessary power MOSFETs. The MAX16838 is able to optimize conversion efficiency, provide complete fault protection, and allow a 5000:1 dimming range-without any external components. This HB LED driver is well suited for LCD backlighting applications, particularly in automotive displays.image

 

The MAX16838 optimizes conversion efficiency by automatically adjusting the switching converter's output voltage to the voltage supply required by the LEDs. A patent-pending architecture allows the device to dim LEDs over a very wide 5000:1 range at 200Hz, while its 200kHz to 2MHz switching frequency can be synchronized to an external clock for improved EMC performance. Additionally, the MAX16838 includes a complete set of protections including LED fault, overtemperature, and overvoltage. If an LED fails open or short, the driver automatically disables the affected string while keeping the others working, thus improving system reliability.

 

Capable of delivering up to 150mA per string, the MAX16838 operates over the -40°C to +125°C automotive temperature range and accepts a wide, 4.75V to 40V input range. It is available in thermally enhanced, 4mm x 4mm, 20-pin TQFN and TSSOP packages. Prices start at $1.45 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6200 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • pt:led
  • tc:diver
  • at:press_release