Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - Maxim's 1.7V digital potentiometers bring digital control and calibration to power-sensitive applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 8 Feb 2010 1:02 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 2:52 AM
  • Views 558 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - Maxim's 1.7V digital potentiometers bring digital control and calibration to power-sensitive applications

The MAX5391–MAX5393 operate from an industry-low 1.7V, allowing designers to enjoy the benefits of digital potentiometers in low-voltage systems.

 

SUNNYVALE, CA—February 4, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX5391/MAX5392/MAX5393, the industry's lowest voltage digital potentiometers. This family of dual, 256-tap, volatile digital potentiometers operate from a single 1.7V to 5.5V power supply, which makes them ideal for replacing mechanical potentiometers and DACs in power-sensitive applications. With unique features such as a small package size, low operating voltage, and low supply current, the MAX5391–MAX5393 are well positioned to serve the portable consumer and industrial battery-backup markets. Suitable applications include LCD calibration, volume control, system circuit calibration and trim, amplifier offset, and gain and bias control.image

 

Replacing mechanical potentiometers with low-voltage digital potentiometers streamlines manufacturing

 

Designers of low-voltage (less than 2.3V) systems, such as industrial battery-backup or portable consumer applications, have previously used mechanical potentiometers or DACs because they can operate from 1.8V. These low-voltage devices allow system designers to meet tight power-consumption specs; however, their use has come at a cost. With mechanical potentiometers, calibration is labor intensive and prone to error, as it typically involves analog adjustments using a screwdriver.

 

Digital potentiometers have many advantages over their mechanical counterparts: they enable processor control and programmability, they guarantee greater reliability and accuracy, and they offer packaging options that facilitate automatic assembly. In short, they streamline the manufacturing process by eliminating the need for expensive and error-prone manual adjustments.

 

Yet, until now, designers have been forced to forgo the benefits of digital potentiometers in order to meet the stringent power-consumption requirements of low-voltage systems.

 

"The MAX5391–MAX5393 bring digital control and calibration to low-voltage systems," explained Jeremy Tole, Maxim's Director of Business Development for Data Converters. "They are the industry's first digital potentiometers to operate from a voltage as low as 1.7V. This capability, along with a small TQFN package, makes this family a space-saving alternative to mechanical potentiometers and some DACs in portable consumer and industrial battery-backup applications. Designers can now enjoy all of the benefits of digital potentiometers while still meeting their power-consumption specs."

 

Additional information

 

The MAX5391–MAX5393 include two digital potentiometers in a voltage-divider configuration. The devices have a low 5ppm/°C ratiometric temperature coefficient and come in three different end-to-end resistance values of 10kΩ, 50kΩ, and 100kΩ. SPITm-compatible and I²C digital control interfaces are available.

 

The MAX5391 device is offered in an ultra-small (3mm x 3mm) 16-pin TQFN package; the MAX5392/MAX5393 are available in 16-/14-pin TSSOP packages. All devices are fully specified over the -40°C to +125°C automotive temperature range.

 

Summary of key features

 

  • 1.7V to 5.5V single-supply operation
  • Low (< 10µA) quiescent current extends battery life
  • Superior ratiometric temperature coefficient (5ppm/°C)
  • 2ppm/°C gain-error drift over temperature
  • 10kΩ, 50kΩ, and 100kΩ end-to-end resistance values
  • Automotive temperature range (-40°C to +125°C)
  • Available in TQFN or TSSOP packages

 

Pricing and availability

Prices start at $1.32 (1000-up, FOB USA). Samples and evaluation kits are available now. For more information, please visit: www.maxim-ic.com/Low-Voltage-Digipots.

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6200 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • potentiometer
  • tc:analog
  • pt:digital
  • at:press_release