Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - HDMI v1.3 cable equalizer extends cable reach to 35 meters at 2.25Gbps
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 23 Feb 2010 1:05 AM Date Created
  • Last Updated Last Updated: 23 Feb 2010 1:22 AM
  • Views 478 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - HDMI v1.3 cable equalizer extends cable reach to 35 meters at 2.25Gbps

The MAX3815A automatically equalizes each channel to extend cable reach in HD applications.

 

SUNNYVALE, CA—February 11, 2010—Following the industry's longest reaching DVITm/HDMITm TMDSRegistered equalizer, the MAX3815CCM+DMAX3815CCM+D, Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX3815A, a 2.25Gbps automatic cable equalizer for HDMI v1.3 TMDS applications. The MAX3815A is capable of compensating for 0 to 35m of 24 AWG HDMI cable or 0 to 22m of 28 AWG HDMI cable, running TMDS data at rates up to 2.25Gbps. The device is compatible with HDTV resolutions of 720p, 1080i, 1080p, and 1080p with 30- to 36-bit color ("Deep Color"). It also supports VGA to WUXGA computer resolutions.image

 

The adaptive equalizer in each data channel automatically applies the optimum equalization needed to equalize the cable. A manual equalization mode is also available for specific in-cable applications. For driving cables, the TMDS output currents can be set to permit differential back terminations in order to absorb cable connector reflections. Alternatively, the device can be operated in a low-power mode, in which it switches the output swings to one half the DVI specification. This mode is useful in shorter-reach, chip-to-chip communications.

 

The MAX3815A features three differential data channels, one clock channel, and an LOS (loss-of-signal) output, which automatically squelches the outputs when a clock signal is not present.

 

This device operates from a 3.3V supply and consumes 0.6W. Packaged in a lead-free, 7mm x 7mm, 48-pin TQFP, the MAX3815A is specified over the 0°C to +70°C commercial temperature range. Prices start at $5.99 (1000-up, FOB USA). An evaluation board complete with HDMI input/output connectors and I²C acceleration (MAX3816A) is available. Please contact the factory for details.

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6200 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • pt:tmds_digital_video_equalizer
  • tc:connectivity
  • at:press_release