Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - Power-management IC provides a highly integrated, cost-effective solution for LCD HDTV panels
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 26 Feb 2010 2:00 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:13 AM
  • Views 623 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - Power-management IC provides a highly integrated, cost-effective solution for LCD HDTV panels

The MAX17122 PMIC integrates three regulators to provide high-efficiency, fixed-frequency, and cost-effective operation for LCD HDTV panels.

 

SUNNYVALE, CA—February 24, 2010—Maxim Integrated Products (NASDAQ: MXIM) announces the MAX17122, a multiple-output power-supply IC that integrates three regulators whose high-efficiency and fixed-frequency operation allow the use of small inductors and capacitors. This results in a compact and cost-competitive solution for the power requirements of thin-film transistor (TFT) LCD HDTV panels. The MAX17122 operates from 8V to 16.5V input voltages and is optimized for applications running directly from 12V regulated supplies.

 

The MAX17122 includes a 22V internal-switch step-down regulator for digital logic; a 16.5V internal-switch step-up regulator to power the TFT source drivers; and a temperature-compensated 36V internal-switch boost-buck regulator that produces a negative output which varies according to the temperature sensed by an external NTC thermistor. The GATE output directly drives an external p-channel MOSFET to provide True ShutdownTm of the step-up output.

 

The MAX17122 is available in a 6mm x 6mm, 40-pin TQFN package and operates over the -40°C to +85°C temperature range. Prices start at $1.10 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6300 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • boost-buck_regulator
  • gate-on_charge_pump
  • step-down_regulator
  • pt:step-up
  • at:press_release
  • tc:power_management