Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - Current-sense amplifiers and fault-protection switches for remote RF LNAs
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 3 Mar 2010 2:57 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:16 AM
  • Views 788 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - Current-sense amplifiers and fault-protection switches for remote RF LNAs

Maxim's new automotive-grade current-sense amplifiers with switches protect against open-load and short-circuit conditions while providing phantom power to remote RF LNAs.

 

SUNNYVALE, CA—March 1, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX16913/MAX16913A, high-voltage current-sense switches that prevent system damage due to fault conditions. These devices monitor load current and provide an analog output voltage proportional to the sensed load current. They include accurate internal current-limiting circuitry to protect the input supply against both overload and short-circuit conditions. Two open-drain fault-indicator outputs notify the microprocessor when a short-circuit, open-load, or short-to-battery condition exists. The wide input supply voltage range (5V to 42V) makes the MAX16913/MAX16913A ideal for providing phantom power to remote RF LNAs in automotive applications.image

 

A fault-blanking feature enables the circuit to ignore momentary faults—such as those caused by the initial charging of a capacitive load when hot swapping—thus preventing false alarms to the system. These current-sense switches also feature built-in thermal-overload protection, short-to-battery detection during startup, and an enable control to put the devices into a low-power shutdown mode.

 

The MAX16913/MAX16913A are fully specified over the -40°C to +105°C temperature range. They are AEC-Q100 qualified and are available in a 16-pin QSOP package. Pricing starts at $1.50 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6300 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • pt:current-sense_switches
  • at:press_release
  • tc:power_management