Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - 12-/8-channel system monitors integrate current monitoring and nonvolatile fault registers
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 18 Mar 2010 3:23 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:35 AM
  • Views 812 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - 12-/8-channel system monitors integrate current monitoring and nonvolatile fault registers

Maxim's new multichannel system monitors feature an on-chip current monitor, nonvolatile fault registers, and an intuitive graphical configuration tool to simplify power-management designs in networking, telecom, and storage equipment.

 

SUNNYVALE, CA—March 8, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX16070/MAX16071, flash-configurable system monitors that supervise 12/8 voltages plus one current. Designed to simplify power-management schemes in multivoltage systems, these devices feature an integrated current monitor, nonvolatile fault registers, and an easy-to-use graphical configuration tool. The MAX16070/MAX16071 provide ±1% accurate voltage monitoring for networking, telecom, server/storage, and other complex systems where high reliability is critical.image

 

The ±2.5% accurate current monitor eliminates the need for an external current-sense amplifier, thus simplifying design, saving board space, and reducing costs. As an added benefit, when two inputs are configured as a differential pair, the devices can simultaneously monitor both the current and voltage in the power-supply rail.

 

The MAX16070/MAX16071 also integrate an ADC and nonvolatile fault registers to store and read back fault data. With these fault registers, customers can either save information about a monitored input that caused the problem or write all of the measured values into flash memory. Users can then read back fault conditions to help debug design. If a system or board is returned to the factory, the manufacturer will now have useful fault data to analyze and determine what caused the failure.

 

The easy-to-use graphical configuration tool eliminates the need for tedious, time-consuming programming of complex devices like programmable logic devices (CPLDs) and microprocessors. The tool allows designers to quickly generate fault data for analysis or test different configurations with an I²C or JTAG interface.

 

The MAX16070/MAX16071 have a wide 2.8V to 14V operating voltage range, and allow operation directly from an intermediate bus voltage. The devices are fully specified over the -40°C to +85°C extended temperature range, and are available in a 6mm x 6mm, 40-pin TQFN package. Prices start at $5.65 (1000-up, FOB USA). Samples are available now.

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6300 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • pt;power-management_supervisor
  • at:press_release
  • tc:power_management