Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - SFP+ optical module controller with analog LDD interface provides full compatibility with the SFF-8472 specification
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 1 Apr 2010 2:51 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:54 AM
  • Views 872 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - SFP+ optical module controller with analog LDD interface provides full compatibility with the SFF-8472 specification

SFP+ controller combines with MAX3736 laser driver to control and monitor all functions for SFF, SFP, and SFP+ optical modules; fully supports the SFF-8472 standard.

 

SUNNYVALE, CA—March 15, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the DS1873 SFP+ controller with analog LDD interface. Combined with the MAX3736 laser driver, the DS1873 controls and monitors all functions for SFF, SFP, and SFP+ optical modules, while fully supporting the SFF-8472 standard. Utilizing 0.35µm technology, the DS1873 implements a high level of integration key to APC loop, modulation current control, and eye safety functionality.DSPR1873.jpg

 

Laser modulation is controlled by a temperature driven LUT. Two additional 9-bit DAC outputs with 36-entry LUTs are provided. The DS1873 monitors six analog channels: temperature, VCC, and MON1–MON4. MON3 is a fully differential input. In its small 5mm x 5mm package, the DS1873 completely and efficiently fulfills a critical requirement for SFP+ optical module manufacturers.

 

The DS1873 is fully specified over the -40°C to +95°C temperature range, and is available in a 28-pin TQFN package with exposed pad. Pricing begins at $1.39 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6300 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • sp:maxim
  • tc:analog
  • pt:sfp+_controller_with_analog_ldd_interface
  • at:press_release