Analog Devices
  • Products & Partners
  • Manufacturers
  • Analog Devices
  • More
  • Cancel
Analog Devices
Documents Press Release - Maxim - WLED driver with PWM-controllable boost maximizes power efficiency
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Analog Devices to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 1 Apr 2010 5:15 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:54 AM
  • Views 609 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Maxim - WLED driver with PWM-controllable boost maximizes power efficiency

Maxim's latest WLED driver allows PWM control of the boost voltage to extend power efficiency and battery life in portable applications.

 

SUNNYVALE, CA—March 30, 2010—Maxim Integrated Products (NASDAQ: MXIM) introduces the MAX6948B, a high-efficiency WLED driver with an integrated boost converter and five GPIO ports that can be used to drive LEDs (powered from an alternate power supply) in parallel. Capable of driving up to six LEDs in series, the boost converter allows PWM control of the boost voltage to maximize power efficiency. The I²C-programmable, 10-bit PWM signal enables 1024 levels of WLED intensity, thus providing precise control over display brightness. These power-saving features make the MAX6948B an ideal backlighting solution for portable applications in which battery life is critical.image

 

To save space, the boost converter features a 2MHz switching frequency to minimize the size and cost of external components. It can supply up to 30mA of load current under all conditions. Additionally, the five GPIO ports can function as extra logic ports or as constant-current sink drivers. Capable of accurate current control on parallel LEDs, they feature multiple levels of constant-current drive and are PWM programmable. The ports are ESD protected up to ±8kV HBM to eliminate the need for external ESD-protection circuitry.

 

The MAX6948B is fully specified over the -40°C to +105°C temperature range. It is available in 25-bump WLP (wafer-level package). Prices start at $1.70 (1000-up, FOB USA).

 

Maxim Integrated Products is a publicly traded company that designs, manufactures, and sells high-performance semiconductor products. The Company was founded over 25 years ago with the mission to deliver innovative analog and mixed-signal engineering solutions that add value to its customers' products. To date, it has developed over 6300 products serving the industrial, communications, consumer, and computing markets.

 

Maxim reported revenue in excess of $1.6 billion for fiscal 2009. A Fortune 1000 company, Maxim is included in the Nasdaq 100, the Russell 1000, and the MSCI USA indices. For more information, go to www.maxim-ic.com.

  • driver
  • sp:maxim
  • tc:driver_and_interface
  • pt:wled
  • at:press_release