Bridgetek
  • Products
  • Manufacturers
  • Bridgetek
  • More
  • Cancel
Bridgetek
Blog Transforming User Interfaces with BT820B and EVE Technology
  • Blog
  • Forum
  • Documents
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Bridgetek to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: BRT-Marketing
  • Date Created: 26 Mar 2026 5:44 AM Date Created
  • Views 16 views
  • Likes 0 likes
  • Comments 0 comments
  • ft800
  • graphical display
  • bridgetek
  • embedded video engine
  • bt820
  • eve
Related
Recommended

Transforming User Interfaces with BT820B and EVE Technology

BRT-Marketing
BRT-Marketing
26 Mar 2026

As the industry moves toward larger displays and increasingly sophisticated User Interfaces (UI), the demand for seamless integration of features like live video streaming has never been greater.

The BT820B rises to meet this challenge—offering enhanced performance and powerful capabilities that enable designers to implement advanced UIs with ease, accelerating time-to-market and elevating product experiences.

image

 

Outstanding UIs Made Simple with EVE

For over a decade, the groundbreaking EVE product family has redefined how users interact with technology. From the pioneering FT800, which introduced a revolutionary way to add touch-enabled graphical UIs, to today’s advanced solutions, EVE empowers designers to deliver intuitive, engaging, and cost-effective interfaces.

By eliminating the need for MCUs with built-in graphics, EVE products help avoid unnecessary costs, complexity, and redesign efforts. Instead, designers can seamlessly integrate three essential functions—Display, Touch, and Audio—into the MCU that best fits their product vision.

With EVE, creating next-generation UIs is not only possible—it’s effortless.

  • Full Colour Graphics created via simple commands
  • Intuitive Touch Control with simple software implementation
  • Integrated Audio Engine including built-in sound effects
  • Trouble-free Integration to existing designs with minimal external components
  • Ease of Development with comprehensive toolchain and example support

Since then, the EVE family has continually evolved, enabling designers to meet and exceed the latest expectations of their product’s end-users and UI requirements. To find out more about our EVE family, check out our Getting Started page.

 

User Interfaces are Evolving

As the capabilities and feature set of products increase, designers must support these in the UI whilst meeting growing expectations from users on the look, feel and ease of use. Three notable challenges which designers looking to embrace the latest UI trends face are:

  • Creating Larger, more complex, more immersive UIs
    Modern products demand larger, higher-resolution displays to deliver more features without sacrificing clarity, usability, or accessibility. Today’s users—shaped by the sleek experiences of smartphones and tablets—expect stylish, immersive interfaces enriched with dynamic widgets for both display and control.  To meet these expectations, designers need more than just a basic UI framework. They require a robust solution capable of rendering complex graphics, crisp high-resolution images, fluid animations, and even seamless video playback. With the right technology, creating next-generation UIs becomes not only achievable, but effortless—transforming user interaction into a truly engaging experience.

image

Increasingly complex user interfaces require designers to look for more powerful graphics solutions without compromising ease of development and time to market

 

  • Greater integration of touch controls and video in UIs
    In today’s applications, video and external imaging inputs are increasingly essential—and the real advantage comes when they’re combined with intuitive controls on a single, integrated display. By embedding touch-screen functionality, designers can deliver larger, more versatile displays within the same product form factor, unlocking:

          – Flexible UI layouts tailored to user needs

         – Optimized display real estate for maximum clarity

– Clean, uncluttered interfaces through context-sensitive controls

Yet traditional approaches often fall short. Processing video and user interactions through the main product MCU can restrict bandwidth, increase processing overhead, and add software complexity. For designers accustomed to  conventional controls, developing touch-screen firmware can be a steep challenge.

That’s why our advanced solutions are redefining the way UIs are built—making it easier than ever to deliver immersive, high-performance interfaces without compromise.

image

Combining live video with a touchscreen improves the user experience but is hindered by complexity and performance limitations in many display solutions

 

  • Achieving shorter Time to Market
    In addition to the technical challenges, designers face tight timescales in their mission to get competitive products into the marketplace. When updating an existing product, significant hardware changes (including changing to a much higher-end MCU) and porting of the original application firmware to the new platform can significantly delay time to market.
    For new designs, the UI requirements often force a move to a more complex high-end MCU, accompanied by more demanding PCB designs and steep learning curve for the development tools.

image

When updating and designing products with advanced user interfaces, ease of integration is vital to quickly bring the product to market

 

Addressing these challenges is essential to allow designers to keep their product ahead of intense competition, but without the right tools and solutions, they present significant obstacles.

 

BT820B – A powerful companion of UI design

With the BT820B, designers get all the benefits of our earlier EVE devices but with powerful capabilities and enhanced feature set to help them achieve stunning UIs that will impress users and set their product apart from competitors.

image

Key features of the BT820B

 

  • Creating Larger, more complex, more immersive UIs
    The BT820B can leverage larger displays and resolutions up to 1920 x 1200 via its LVDS output supporting direct connection to a comprehensive range of displays. Flexible display settings easily support different form factors including round displays. The addition of a frame buffer combined with an enhanced 16Kbyte display list (twice that of previous EVE devices) allows designers to implement complex user interfaces without trade-offs. The open-GL based graphics engine allows impressive visual effects to be added via simple commands. The BT820B supports a wide range of bitmap formats and efficient yet high quality compressed image formats. Combined with animation, video playback and extensive custom Unicode font support, feature-rich user interfaces can be easily created. This can be achieved even with low-end host MCUs with limited storage by utilizing the numerous storage options available including NOR Flash, NAND Flash and SD cards which the BT820B can access directly without burdening the host MCU. The large RAM (up to 8Gbit DDR3 external RAM) allows all assets to be easily accessed, simplifying memory management.

image

The BT820B frame buffer architecture, combined with extensive storage and image formats, handles complex user interfaces and ease of applications such as medical equipment

 

  • Greater integration of touch controls and video in UIs
    With the BT820B, designers can overcome many of the challenges associated with adopting the latest UI trends. The direct LVDS video input enables creation of more dynamic UIs by blending an external video source with other UI elements via a simple command set, without burdening the MCU. This reduction in workload frees up the host MCU for more critical tasks and enables higher video frame rates and resolutions (up to 1920 x 1200 at 60fps). The BT820B’s internal real-time image processing engine can be leveraged to enhance incoming video streams and apply effects such as fisheye correction or gaussian blurs via simple command-driven operations, with no overhead on the host MCU. Image processing capabilities include:
  1. Resizing: Easily generate thumbnails from incoming video streams.
  2. Blurring: Create more appealing user interfaces by blurring the background while keeping the foreground sharp
  3. Rotating: Rotate the video easily and apply to shapes (such as cubes) for impressive visual effects.
  4. Grayscale Conversion: Convert images to black-and-white
  5. Special Effects: Including Darken, Brighten, Invert, Thresholding, Contrast+, Contrast-, Solarize, Posterize,   Pseudo-HDR, Advanced Pseudo-HDR, and Combined HDR.
  6. Histogram Generation: Compute and display the image histogram for image analysis.

The BT820B’s innovative touch tagging and tracking features allow designers to integrate UI control functionality on-screen with ease, while the wide range of capacitive touch controllers (CTP) supported allows designers the freedom and flexibility to choose the best touch panel for their application.

The BT820B features stereo audio output (via digital I2S or analogue Delta-Sigma PWM) in place of the mono output on earlier EVE devices. It also supports direct playback of .wav files. The enhanced audio engine allows sound generation and playback features to be easily incorporated into the end-product.

 

image

The BT820B supports direct video input and overlay of touch controls.  Real-time video image processing provides image enhancement for applications such as video door entry and vehicle cameras.

 

  • Achieving shorter Time to Market
    When designing or updating products, the BT820B allows designers to achieve a shorter time to market by retaining their preferred or existing MCU, reducing re-design of hardware and firmware. Eye catching and intuitive user interfaces can be developed whilst minimizing the learning curve by leveraging EVE toolchains such as EVE Screen Designer (ESD), EVE Screen Editor (ESE) and EVE Asset Builder (EAB). These toolchains support a range of approaches from drag-and-drop UI creation to code-based methodologies, with a wealth of examples Github provided, for fast and efficient development of complex UIs.
    Designs can be rapidly prototyped with the new BT820B development modules, including the VM820C Credit Card Sized Board and the MN820 Mini-Module, expediting design-in and time to market. The MN820, containing the BT820B and 1Gbit DDR3 SDRAM, can also be used in final applications, simplifying the PCB design process.

image

The VM820C board and MN820 Mini-Module provide a rapid development solution for designers. The MN820 can also be used in final products to simplify the PCB design.

 

Conclusion

Our new Bridgetek BT820B provides designers with a powerful yet easy to integrate solution, allowing them to design and update products with cutting-edge graphical touch-enabled user interfaces.

The BT820B builds upon our innovative series of EVE graphics controllers, adding a range of powerful new features whilst retaining the key functionality that made the EVE series appealing to designers.