CamdenBoss
  • Products & Partners
  • Manufacturers
  • CamdenBoss
  • More
  • Cancel
CamdenBoss
Documents New Gel batteries for Solar applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join CamdenBoss to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: M_B
  • Date Created: 9 Feb 2010 1:53 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:09 AM
  • Views 723 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Gel batteries for Solar applications

CamdenBoss has launched a new range of maintenance-free gel valve-regulated lead-acid (VRLA) batteries designed specifically for use in solar panel and similar applications where intermittent charging routines are the norm. The new BES series batteries are spill- and leak-proof and feature a gelled electrolyte with valve regulation to negate the need for addition of electrolyte and ensure maintenance-free operation throughout design life. Gel technology ensures excellent recovery from deep discharge, an ideal characteristic where the battery is continuously charged and discharged while offering improved tolerance to temperature conditions compared with absorbent glass mat (AGM) batteries. The batteries also feature low self-discharge to minimise energy wastage. The BES series features the addition of phosphoric acid to improve the battery charging capabilities under poor or sporadic charging routines such as those provided by solar panels. This makes them an ideal choice where such panels are used to provide power away from mains electricity such as signage including road signs, signalling, remote communications and repeater stations, building installations, hybrid power supplies and street and garden lighting.

Available in 6 and 12V versions, the BES series is initially available in 18, 26, 33, 44, 110 and 230Ah versions with additional models to follow. CamdenBoss Ltd is based in the UK and China and provides innovative product solutions encompassing PCB terminal blocks, enclosures – standard and customised, interface modules, valve regulated lead acid batteries, fuses & fuseholders, LEDs, miniature switches, IC & PLCC sockets and relay bases for the electronics, telecommunications, lighting and electrical industries. The company is BS EN ISO 9001:2000 accredited with many products holding international approvals including VDE, UL, CSA, SEMKO, NEMKO, DEMKO, IMQ etc. CamdenBoss holds 25% of the UK market for its PCB connector products and exports more than 30% of its production to Europe, the Far East and the USA. CamdenBoss offers competitive pricing and has a single‑minded focus on customer service. Advanced management systems such as KanBan ensure high stock availability especially for planned call offs. Information from: Stuart Hardinge, CamdenBoss Ltd., 60 James Carter Road, Mildenhall, Suffolk, IP28 7DE. Tel: +44 (0) 1638 716101, Fax: +44 (0) 1638 716554.Email: sales@camdenboss.com                                      Web site: http://www.camdenboss.com Press information from: Tim Jennings, Marshall Jennings PR Ltd, Wyvols Court, Swallowfield, Reading, Berkshire, RG7 1WY, England. Tel: +44 (0)118 988 0288 Fax: +44 (0)118 988 0388.Email: tim.jennings@mjpr.com                                                   Web site: http://www.mjpr.com
  • lead
  • camden
  • boss
  • gel
  • battery
  • acid
  • electrolye
  • supply
  • panel
  • power
  • solar
  • agm
  • vrla