Digilent, a National Instruments Company
  • Products & Partners
  • Manufacturers
  • Digilent, a National Instruments Company
  • More
  • Cancel
Digilent, a National Instruments Company
Blog Analog Discovery 3- USB Oscilloscope, Waveform Generator, Logic Analyzer, and Variable Power Supply
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Digilent, a National Instruments Company to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: steveradecky
  • Date Created: 5 Jul 2023 1:10 PM Date Created
  • Views 8440 views
  • Likes 6 likes
  • Comments 0 comments
  • usb oscilloscope
Related
Recommended

Analog Discovery 3- USB Oscilloscope, Waveform Generator, Logic Analyzer, and Variable Power Supply

steveradecky
steveradecky
5 Jul 2023

The new Digilent Analog Discovery 3 is a digital oscilloscope, logic analyzer, waveform generator, pattern generator, and much more. Using the included WaveForms software (supported by Windows, Mac, and Linux), the Analog Discovery 3 can be used in the lab, in the field, or even at home as any number of test instruments that you might have to buy separately on a traditional benchtop. 

Like its predecessor, the Analog Discovery 3 is a portable USB-powered test and measurement device, though it now features an upgraded USB-C connection. It’s lightweight and small enough to fit in your pocket or backpack, so it becomes an exceptional companion for any engineer. 

This iteration of our most popular Analog Discovery digital oscilloscope also allows engineers access to two new powerful features in WaveForms: the FIR (finite impulse response) Filter and the PID (Proportional Integral Derivative) Controller. Through the use of optional FIR filters on Oscilloscope input channels, users can reduce the amount of high frequency noise that could affect the quality of their measurements. The PID Controller allows the control of an output of a signal based on the response of your system. 

image

Features:

Oscilloscope: 

  • Two differential channels with 14-bit resolution at up to 125 MS/s per channel with a +/-25 V input range, 30+ MHz bandwidth with optional BNC Adapter 
  • User-configurable input filters and lock-in amplifier 
  • FFT, Spectrogram, Eye Diagram, XY Plot views, and more 

Arbitrary Waveform Generator: 

  • Two channels with 14-bit resolution at up to 125 MS/s per channel with a +/-5 V output range, 12 MHz bandwidth with BNC Adapter 
  • Standard waveforms, amplitude and frequency modulated signals, direct playback from analog inputs, custom waveforms, and more 

Logic Analyzer and Pattern Generator: 

  • 16 digital I/O channels at up to 125 MS/s per channel 
  • Individually-configurable 3.3 V digital inputs and outputs, 5 V tolerant inputs 
  • SPI, I2C, UART, CAN, JTAG, ROM logic, custom protocols, and more 

Programmable Power Supplies: 

  • 0.5 V to 5 V and -0.5 V to -5 V variable power supplies 
  • Up to 800 mA per channel when used with auxiliary power source 

Additional Features: 

      Additional software instruments including: 

  • Spectrum Analyzer, Network Analyzer, and Impedance Analyzer 
  • Protocol Analyzer, virtual digital I/O such as buttons, switches, LEDs 
  • Data logging, Voltmeter, in-app scripting