Digilent, a National Instruments Company
  • Products & Partners
  • Manufacturers
  • Digilent, a National Instruments Company
  • More
  • Cancel
Digilent, a National Instruments Company
Blog How Does Analog Discovery Pro 2440/2450 Compare to NI USB‑5132/5133?
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Digilent, a National Instruments Company to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: bogdanilies
  • Date Created: 5 May 2026 10:50 AM Date Created
  • Views 3271 views
  • Likes 7 likes
  • Comments 0 comments
  • analog discovery pro
  • ni
  • digilent blog
  • digilent
  • analog
Related
Recommended

How Does Analog Discovery Pro 2440/2450 Compare to NI USB‑5132/5133?

bogdanilies
bogdanilies
5 May 2026
How Does Analog Discovery Pro 2440/2450 Compare to NI USB‑5132/5133?

NI USB oscilloscopes have a strong track record. If your workflow specifically depends on NI‑SCOPE driver features, InstrumentStudio, or formal calibration services, then NI’s modular instruments are the right path.  

For most prototyping, research, and validation teams, the Analog Discovery Pro 2440 /2450  provides a more integrated mixed‑signal experience in a compact USB form factor: 

  • Mixed‑signal by design: four analog inputs plus sixteen digital I/O with included protocol tools and a built‑in 14‑bit AWG, so you can stimulate, capture, and correlate signals without stacking extra instruments.  
  • Choose the profile that fits the job: ADP2440 emphasizes 12‑bit fidelity at 100+ MHz, while ADP2450 emphasizes 200+ MHz bandwidth and up to 1 GS/s, both with ten true hardware ranges up to ±25 V and selectable 50 Ω / 1 MΩ.  
  • Deep, flexible memory: capture hundreds of millions of samples, allocate memory between analog and digital, and use segmentation for fast re‑arm during burst or intermittent events. 
  • Scale when you need to: Dual Mode lets two units synchronize for 8 analog channels and 32 digital I/O with coordinated triggering and phase alignment.  
  • Unified software and automation: WaveForms runs on Windows, macOS, and Linux, and the WaveForms SDK supports Python, C, and other languages for quick scripting and automated validation. Both instrument families can be programmed in NI LabVIEW using the LabVIEW WaveForms Toolkit for the Analog Discovery Pro 2440/2450 or NI-SCOPE for the USB-5132/5133. 

image

Specification  ADP2440  ADP2450  USB-5132  USB-5133 
Channels  4  4  2  2 
Bandwidth  100 MHz  200 MHz  50 MHz  50 MHz 
Resolution  12-bit  8-bit  8-bit  8-bit 
Input Ranges  ±25 mV, ±50 mV, ±100 mV, ±250 mV, ±500 mV, ±1 V, ±2.5 V, ±5 V, ±10 V, ±25 V  ±20 mV, ±50 mV, ±100 mV, ±200 mV, ±500 mV, ±1 V, ±2 V, ±5 V, ±10 V, ±20 V 
Waveform Generator  1 x 15 MHz, ±5 V  ✘ 
Digital  16 DIO  ✘ 
Front Panel Software  WaveForms  InstrumentStudio 
Automation Software  LabVIEW WaveForms Toolkit
WaveForms SDK for C, Python and additional languages 
NI-SCOPE for LabVIEW, C/C++ and Visual Basic 
Supported Operating Systems  Windows, Mac, Linux  Windows 
Certified Calibration  ✘  Heavy check mark