Digilent, a National Instruments Company
  • Products & Partners
  • Manufacturers
  • Digilent, a National Instruments Company
  • More
  • Cancel
Digilent, a National Instruments Company
Blog Introducing Digilent Zmods: Cost-effective high-speed I/O expansion modules for FPGA boards
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Digilent, a National Instruments Company to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: alexwonglik1
  • Date Created: 2 Jun 2020 5:55 AM Date Created
  • Views 3288 views
  • Likes 4 likes
  • Comments 2 comments
  • bandwidth
  • vivado ip
  • fmc
  • adi
  • zynq 7000
  • programming.
  • zmod dac
  • fpga modules
  • fir
  • xilinx vivado design
  • data acquisition
  • zynq-7000 processor
  • digital to analog converter
  • fpga
  • vivado
  • embedded
  • zmod adc
  • digilent
  • analog devices
  • instrumentation
  • xilinx-linux
  • zynq mpsoc
  • analog to digital converter
  • pmods
  • zmods
  • high speed
  • c++
  • filter
  • zmod
  • software
  • modules
Related
Recommended

Introducing Digilent Zmods: Cost-effective high-speed I/O expansion modules for FPGA boards

alexwonglik1
alexwonglik1
2 Jun 2020

image

 

Many engineers have come across Digilent Pmods standard and even included Pmods in their systems. Pmod modules allow for more effective designs by routing analog signals and power supplies only where they are needed, and away from digital controller boards. However, Pmods aren't for high speed communication. So, engineers can't use Pmods in high speed instrumentation systems or digital signal processing applications. At the same time, high speed FPGA Mezzanine Cards are bulky and comparatively pricey. To solve this problem, Digilent makes use of SYZYGY standard and launch a new line of expansion modules for high-speed control, signal processing, or test and measurement applications

 

SYZYGY Open Source Standard

 

Similar to Pmod standard, SYZYGY is an open standard from Portland, Oregon’s Opal Kelly. It fits – in cost, size, and performance – somewhere between the Pmod and FMC standards. Although not much larger than many Pmods, SYZYGY-compatible modules are capable of high-bandwidth connections to an FPGA, enabling very compact and cost-effective high performance I/O. The small, SYZYGY standard form factor recommends them for compact, configurable, rugged systems.

 

image

Comparison between Pmod, Syzygy and FMC standard. Source: https://syzygyfpga.io/

 

Digilent Zmods

 

Digilent starts the Zmods line with two data acquisition Zmods - Zmod ADCZmod ADC and Zmod DACZmod DAC. The SYZYGY compatible connectors provide enough data transfer bandwidth (BW) for dual-channel, 100MSPS. The high BW and sampling rate, the flexible input/output range, the high resolution and the flexibility provided by the FPGA interface make them ideal for a wide variety of applications.

 

 

 

image

Zmod ADC 1410

 

image

Zmod DAC 1411

 

A pair of Zmod DAC / Zmod ADC, together with a SYZYGY compatible FPGA carrier, like Eclypse Z7Eclypse Z7, could be used for closed analog loops with digital control, digital filters with analog input and output, hardware-in-the-loop, digital signal processing, high frequency modulators/demodulators, real-time image processing, SDR, etc.

 

image

Eclypse Z7 + Zmod ADC + Zmod DAC

Zmods Support Materials

 

The following tutorials step through the process of creating a hardware platform that supports Zmods.

  • Getting Started with Vivado IP Integrator
  • Adding a Hierarchical Block to a Vivado IPI Design
  • Adding Zmod Support in Petalinux

 

Digilent provides a set of libraries supporting Zmod modules on both Linux and baremetal (standalone) platforms. The Zmod Base Library implements functionality common to all Zmods. For each Zmod, separate libraries are implemented, based on Zmod Base Library.

  • Sign in to reply

Top Comments

  • balearicdynamics
    balearicdynamics over 6 years ago +1
    Very interesting modules. I wonder if the DAC module expansion can be used to intergrate some board expanding audio features for syntesis. And what is the best board to do this. Enrico
  • alexwonglik1
    alexwonglik1 over 6 years ago in reply to balearicdynamics +1
    It is possible. You may use Zmod DAC with Eclypse Z7 Zynq SoC Platform / Genesys ZU-3EG Zynq Ultrascale+ MPSoC or any FPGA board with Syzygy connectors
  • alexwonglik1
    alexwonglik1 over 6 years ago in reply to balearicdynamics

    It is possible. You may use Zmod DAC with Eclypse Z7 Zynq SoC Platform / Genesys ZU-3EG Zynq Ultrascale+ MPSoC or any FPGA board with Syzygy connectors

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • balearicdynamics
    balearicdynamics over 6 years ago

    Very interesting modules. I wonder if the DAC module expansion can be used to intergrate some board expanding audio features for syntesis. And what is the best board to do this.

     

    Enrico