Digilent, a National Instruments Company
  • Products & Partners
  • Manufacturers
  • Digilent, a National Instruments Company
  • More
  • Cancel
Digilent, a National Instruments Company
Blog New Product Announcement: Analog Discovery Studio Max
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Digilent, a National Instruments Company to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: bogdanilies
  • Date Created: 17 Jun 2025 2:00 PM Date Created
  • Views 7592 views
  • Likes 8 likes
  • Comments 5 comments
  • logic analyzer
  • analog discovery studio max
  • analog discovery studio
  • oscilloscope
  • digilent blog
  • digilent
  • wavaform
Related
Recommended

New Product Announcement: Analog Discovery Studio Max

bogdanilies
bogdanilies
17 Jun 2025
New Product Announcement: Analog Discovery Studio Max

Analog Discovery Studio Max: Multi-Instrument Lab for Engineering Experimentation

The Analog Discovery Studio Max  (ADS Max) is a versatile and comprehensive electronics laboratory solution tailored for academic environments. It integrates 14 essential test instruments, including an oscilloscope, waveform generator, logic analyzer, spectrum analyzer, digital multimeter (DMM), power supplies, and protocol analyzer, into a single device. The LabVIEW WaveForms Toolkit enables further productivity and learning with a tight integration between the data acquisition capabilities of the ADS Max with LabVIEW's extensive analysis tools in an intuitive way.

One of the standout features of the ADS Max is its ability to facilitate seamless circuit prototyping. The device includes integrated power supplies and a breadboardable interface, enabling students to easily design and test circuits. This functionality is particularly beneficial for courses focused on circuit design, signal analysis, and embedded systems, where students can experiment with real-world applications and gain a deeper understanding of engineering principles.

image

The ADS Max is also designed to support a wide range of learning environments, from traditional classrooms and laboratories to remote learning setups. Its compact and comprehensive nature makes it ideal for students working from home or in limited lab spaces. Additionally, the included Digilent WaveForms software offers prebuilt instrument panels for immediate use, while APIs for LabVIEW, C, and Python allow for custom software development, providing flexibility for both instructors and students.

image

Furthermore, the ADS Max is part of a broader ecosystem that includes the Canvas Max and other subject-specific materials developed by academic partners. This ecosystem extends the platform's capabilities, offering ready-to-use materials for labs in various engineering topics such as wireless communications, power electronics, and digital circuits. By leveraging this ecosystem, educators can create dynamic and engaging learning experiences that cater to a wide range of educational needs and objectives.

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Features

  • All-in-One Design: Combines 14 essential test instruments, including an oscilloscope, waveform generator, and logic analyzer. Ideal for both in-classroom and remote learning environments.
  • ADS Max Ecosystem: Extends the platform with subject-specific materials and hardware from academic partners.
  • Breadboardable Interface: Allows for easy and quick circuit design and testing.
  • Software Support: Compatible with Digilent WaveForms, LabVIEW, C, and Python for custom software development.

Specifications

  • Oscilloscope: 14-bit resolution, up to 100 MS/s sampling rate, 50 V peak-to-peak input range, 50 MHz bandwidth.
  • Function Generator: 2 channels, 14-bit resolution, up to 100 MS/s, ±10 V output range.
  • Programmable Power Supplies: 1 V to 15 V and -1 V to -15 V supplies, max current of ±500 mA.
  • Static Power Supplies: Voltages of ±15 V, 5 V, and 3.3 V; max currents of ±500 mA at ±15 V, 2 A at 5 V, 310 mA at 3.3 V.
  • Digital Multimeter (DMM): 4.5-digit resolution; DC voltage ranges of 50 mV, 500 mV, 5 V, and 50 V; AC voltage ranges of 50 mV RMS, 500 mV RMS, 5 V RMS, 30 V RMS; AC current range of 2 A RMS.
  • Digital I/O: 16 channels for versatile digital signal interfacing, plus 8 in the Canvas Max connector.
  • Sign in to reply

Top Comments

  • dougw
    dougw over 1 year ago +1
    I has taken me decades to collect this level of functionality, but this is well integrated into one system, and the comprehensive software deserves a special mention.. What an awesome head start for anyone…
  • Gough Lui
    Gough Lui over 1 year ago

    Interesting. Looks like this is a "reborn" NI ELVIS ...

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • beacon_dave
    beacon_dave over 1 year ago in reply to dougw

    It might take a bit to convince Santa to slip one into your Xmas stocking this year though... 

    image

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • dougw
    dougw over 1 year ago

    I has taken me decades to collect this level of functionality, but this is well integrated into one system, and the comprehensive software deserves a special mention.. What an awesome head start for anyone with an electronics passion.

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • DAB
    DAB over 1 year ago

    Nice unit.

    It would be good for students and builders.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • battlecoder
    battlecoder over 1 year ago

    Nice!
    I'm a big fan of the Analog Discovery family of devices (have the AD2 and several of its modules/adapters) and I've always liked the concept of an integrated breadboard plus instrumentation and power supply combo that the ADS embodies. I'm sure it would help reduce the nest of flying wires and probes that are all too common when prototyping something. Plus I assume it would make things easy to move around if I need to set the whole project aside for a bit, or if I need to take it somewhere else.
    I particularly love the upgraded supply specs and options.Not that the original Analog Discovery Studio platform was lacking, but this gives room for more experiments around audio amplifiers or motor controllers.

    Note: Maybe it's a regional thing but the links to the store are not working for me.