Digilent, a National Instruments Company
  • Products & Partners
  • Manufacturers
  • Digilent, a National Instruments Company
  • More
  • Cancel
Digilent, a National Instruments Company
Blog New Product Release: Genesys ZU-3EG: Zynq Ultrascale+ MPSoC Development Board
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Digilent, a National Instruments Company to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: alexwonglik1
  • Date Created: 8 Mar 2020 2:18 AM Date Created
  • Views 2020 views
  • Likes 5 likes
  • Comments 0 comments
  • zynq ultrascale
  • xilinx zynq ultrascale+
  • new tech
  • ultrascale
  • ultrascale-rfsoc-dev-kit
  • ultrascale+
  • digilent
  • zynq mpsoc
  • genesys
  • genesys zu
Related
Recommended

New Product Release: Genesys ZU-3EG: Zynq Ultrascale+ MPSoC Development Board

alexwonglik1
alexwonglik1
8 Mar 2020

image

 

Genesys ZU-3EG: Zynq Ultrascale+ MPSoC Development Board

A powerful Zynq UltraScale+ 3EG MPSoC development board loaded with peripherals and a wide hardware ecosystem of add-on modules

 

 

The Genesys ZU-3EGGenesys ZU-3EG is a standalone board designed with optimized specs, multimedia, and network connectivity interfaces, with a robust documentation library

to quickly get you started on AI, research, aerospace/defense, cloud computing, and embedded vision applications.

 

The Xilinx Zynq UltraScale+ MPSoC at the heart of the Genesys ZU-3EG offers heterogeneous computing with its ARM A-53 APU and ARM Mali-400 MP2 GPU to go along with a substantial memory interface. A full-featured Type-C connector with USB 3.0 & USB 2.0, Dual-Role-Data and Dual-Role-Power, and integrated gigabit transceivers bringing support for DDR4, USB Type-C 3.1, PCIe, SATA, and DisplayPort surround the chip. The Genesys ZU-3EG supports multiple camera inputs, onboard audio codec, 4K video, and WiFi and 1G Ethernet in a Linux-based platform, rounding out a truly unique and all-encompassing development kit that excels in 5G, cellular radio (WWAN), SSD, wireless radio infrastructure, and video applications like surveillance, streaming, and encoding.

 

The Genesys ZU-3EGGenesys ZU-3EG contains Digilent Pmod and high-speed SYZYGY-compatible Zmod ports to allow for flexible expansion and access to high speed,

high bandwidth I/O for a software-defined radio, ultrasound, and a wide variety of other user-defined data acquisition or signal processing systems.

 

image

 

Features

  • XCZU3EG-1SFVC784E (with heat sink and fan)
    • Quad-core ARMRegistered Cortex-A53 Application Processing Unit
    • Dual-core ARMRegistered Cortex-R5 Real-Time Processing Unit
    • Mali-400 MP2 graphics processing unit
    • 154K logic cells
  • Memory:
    • 4 GiB DDR4 SODIMM module
    • ISSI 256 MB SNOR Flash
    • MicroSD Card Slot
  • Peripheral connectivity:
    • USB Type-C 3.1 Gen1 Dual-Role Device
    • MiniPCIe / mSATA dual slot
    • USB 2.0 Host
    • Network connectivity:
    • 2.4 GHz on-board WiFi
    • 1G w/IEEE 1588 Ethernet
    • SIM card slot
    • WLAN/WWAN/LoRa: option - MiniPCIe
  • Multimedia:
    • 1.2a Dual-Lane Display Port
    • 2x Pcam Dual-Lane
    • Audio Codec
  • Expansion:
    • 1x FMC expansion connector
    • 1x SYZYGY port
    • 4x Pmod ports
    • GPIO: LED, Buttons, Switches

 

  • Kits include
    • Power Supply, Desktop, 12V, 8A, w/PCIE Connector
    • IEC cable, US, 1.2 meter
    • IEC cable, EU, 1.2 meter
    • USB A TO MICRO B CABLE
    • Cable, USB, A to Type C, 15CM
    • JTAG HS1
    • Voucher for the Xilinx MIPI CSI-2 IP cores

 

Genesys Zu-3EGGenesys Zu-3EG is now available in Farnell / Newark. You can buy it here.