EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Blog EAO introduces new configurable, modular in-cabin keypads
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rana_ozkan
  • Date Created: 21 Mar 2023 10:10 AM Date Created
  • Views 2135 views
  • Likes 2 likes
  • Comments 0 comments
  • keypad
  • Design
  • series09
  • vehicle
  • canbus
  • incabin
Related
Recommended

EAO introduces new configurable, modular in-cabin keypads

rana_ozkan
rana_ozkan
21 Mar 2023

Developed in accordance with the demanding IATF 16949 automotive quality standard EAO’s latest compact two- and six-pushbutton Series 09 keypads feature a modular design ideal for reliable and safe E1 in cabin controls in heavy duty, bus, coach and specialist vehicle applications.

The new modular Series 09 keypads feature impressive application-specific configuration options for both the button illumination and the communication interfaces and offers customers the ability to simply customise both the selection and arrangement of the symbols. Application areas include both the classic HMI inside a vehicle, such as switching headlights on/off and operating the windscreen wipers, as well as specific application switching within special vehicles.

image

Series 09 in-cabin six pushbutton keypads are available in SUPER, PLUS and BASIC variants, differing only in terms of illumination options and the communication interface. All three variants are available with CAN (Controller Area Network) bus connectivity. Customers are able to customise the new keypads thanks to a variety of illumination options and interchangeable ISO 7000 or custom symbols. For additional application flexibility EAO also offers the BASIC product in a two-button format that is deal for use as a replacement for conventional rocker switches in applications that call for an ultra-compact double switch to remotely located away from the primary control panel.

Summary of the advantages of EAO’s new Series 09 in-cabin keypads

  • Programmable RGB halo ring and symbol illumination (can be controlled separately)
  • High-quality modular automotive design with IP5K4 front protection
  • Reliable HMI developed according to recognised automotive standard IATF 16949
  • Available with CAN bus connection or as hard-wired variants
  • Interchangeable ISO 7000 or customer-specific symbols

The new Series 09 in-cabin keypads can be combined with one another on a modular basis. Low installation depth and a choice of quick-action snap-in or screw mounting ensures flexible and straightforward installation within the HMI, in either vertical or horizonal alignment.

To learn more about EAO Series 09, visit:   https://eao.com/en/09-in-cabin/ 

Buy the Rugged Outdoor Series 09 here:   https://uk.farnell.com/c/switches-relays/switches/keypads?product-range=09-series 

The Indoor range will be available from June 2023.