EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Blog EAO Ltd introduces Sanyo Denki 9LG38 Long Life DC Fans
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: dilara.nazli
  • Date Created: 6 Oct 2025 10:21 AM Date Created
  • Views 1418 views
  • Likes 4 likes
  • Comments 0 comments
  • eao
  • acdc
  • sanyo denki
  • COOLINGFAN
  • fans
Related
Recommended

EAO Ltd introduces Sanyo Denki 9LG38 Long Life DC Fans

dilara.nazli
dilara.nazli
6 Oct 2025

image

EAO Ltd, Burgess Hill, Oct 2025 – EAO Ltd has launched the Sanyo Denki 9LG38 Series Long Life DC fans. Measuring 80 × 80 × 38 mm, these fans feature a black coated die-cast aluminium frame and dual ball bearings, offering up to 100,000 hours of operation at 60°C (or 135,000 hours at 40°C).

Ideal for hard-to-service applications like telecoms and solar inverters, the fans are available in two speed options and 12, 24, or 48 V, delivering a maximum static pressure of 1260 Pa and airflow up to 3.42 m³/min (120 CFM).

Features include a built-in tachometer for speed monitoring and optional PWM control to reduce power consumption and noise.

EAO Ltd provides expert cooling system advice and thermal design support, including Sanyo Denki Portable airflow testing.

More information: https://motorsandfans.co.uk/new-sanyo-denki-80lg38-long-life-fans/