EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Blog New – EAO’s Series 46 EcoTouch switches, pendant controllers and signal light towers.
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Robert_Davies
  • Date Created: 5 Mar 2026 11:07 AM Date Created
  • Views 1102 views
  • Likes 4 likes
  • Comments 0 comments
  • swithches
  • eao
Related
Recommended

New – EAO’s Series 46 EcoTouch switches, pendant controllers and signal light towers.

Robert_Davies
Robert_Davies
5 Mar 2026

The ultimate solution for reliable, cost-competitive industrial automation.

EAO announces the launch of its new Series 46 EcoTouch product line. This comprehensive range of industrial switches, pendant controllers and signal light towers includes a wide variety of reliable plastic and aluminium bezel 22mm raised and 30mm flush mount push buttons, selectors, keylocks, Emergency stop switches and joysticks that are easy to assemble, sealed to IP65 (minimum) and are a cost-effective option for industrial applications.

image

The Series 46 switches are rated to EN 60947-5-1 and UL 508*. Their maximum AC switching voltage is 500V AC, a maximum switching current of 10A per AC15. Their maximum DC rating is 220V DC, a maximum DC current of 5A according to DC13.

The EcoTouch pendant controllers feature a rugged, IP66-sealed, ergonomic design with space for up to five switches, available in grey or yellow housing and in two size options. They include an integrated cable gland and metal mounting loop along with optional wall brackets. They can be supplied with printed labels and switches and with marked symbols for tailored operator controls (MOQ for adaptions apply).

image

The signal light towers are ideal for the easy identification of machinery status and are simple to assemble from the click and connect, coloured lighting modules. They feature reliable LED illumination in 24VDC or 230VAC and use a single point of wiring for easy connection. They are simple to install using a range of wall mount and panel mounting brackets and extension poles for elevated placement.

image

Typical applications

  • Food and beverage industry
  • Machinery and production facilities
  • Lifting and moving equipment
  • Heavy-duty and speciality vehicles
  • Robotics and automated equipment

Advantages

  • Cost-effective solution for general switching applications
  • Modular 22 mm and 30 mm mount switches for easy assembly and installation
  • Wide range to cover every switching function and control options
  • Switches can be assembled into ergonomic pendant controllers and enclosures
  • Modular Signal light towers are ideal for identifying machine operating

With its wide range of switching functions, enclosure options and versatile light tower range, the Series 46 EcoTouch is ideal for cost-sensitive industrial control and signalling applications.

Use Farnell's easy-to-use EAO product configurator to create a Bill of Materials easily and to download datasheets and 3D CAD drawings

Read more about the products at eao.com