EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Blog New SANYO DENKI DC Fan Sets Benchmark for Lowest Power Consumption
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: dilara.nazli
  • Date Created: 19 May 2025 2:13 PM Date Created
  • Views 2575 views
  • Likes 6 likes
  • Comments 0 comments
  • energyefficient
  • SanAce
  • sanyo denki
  • COOLINGFAN
  • cooling
Related
Recommended

New SANYO DENKI DC Fan Sets Benchmark for Lowest Power Consumption

dilara.nazli
dilara.nazli
19 May 2025

image

EAO Ltd is excited to introduce the San Ace 200 9GA DC fan, a high-performance cooling solution from SANYO DENKI, ideal for GPU server heat exchangers, HVAC systems, and other high-demand thermal applications.

This ⌀200 × 70 mm model delivers the lowest power consumption in its class, using 36% less power than the previous model (9GV2048P0G201) while maintaining excellent airflow and static pressure performance.

Key Features:

  • Maximum Airflow: 30.7 m³/min (1084 CFM)
  • Static Pressure: 1350 Pa (5.40 inchH₂O)
  • Power Consumption: 384 W
  • Speed: 7800 rpm
  • Sound Level: 81 dB(A)
  • Rated Voltage: 48 VDC (36–60 VDC range)
  • Service Life: 40,000 hours (L10 at 60°C)
  • Weight: 1500 g

Built with lead-free brass and RoHS compliant, the fan is certified as a SANYO DENKI Eco Product, supporting environmental initiatives including the UN SDGs.

Engineered for compact, high-resistance cooling environments, the San Ace 200 9GA is ideal for next-gen thermal designs.

EAO Ltd also provides expert support and airflow testing services using SANYO DENKI’s portable equipment.

Learn more: https://motorsandfans.co.uk/sanyo-denki-develops-%e2%8c%80200-x-70-mm-dc-fan-with-industrys-lowest-power-consumption/