EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Blog New Sanyo Denki high power, low vibration stepper motor drivers
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Robert_Davies
  • Date Created: 10 Mar 2025 8:42 AM Date Created
  • Views 1654 views
  • Likes 4 likes
  • Comments 0 comments
  • stepper motor
  • sanyo denki
  • motor driver
Related
Recommended

New Sanyo Denki high power, low vibration stepper motor drivers

Robert_Davies
Robert_Davies
10 Mar 2025

Sanyo Denki’s latest stepper motor drivers deliver advanced, lower-vibration control and the ability to drive higher torque motors, helping to contribute to reduced equipment positioning cycle times.

image

The F2B Series drivers are designed for 2-phase motors and include a high-power model, the F2BFD400P100, which supports phase currents from 3 to 4A—ideal for 56mm and 86mm motors.  Both drivers have optional pre-wired connection cables for ease of installation.

With Sanyo Denki’s intuitive PC driver software, users can easily configure I/O signals, select current values, and set maintenance notifications. Enhanced safety features include overcurrent detection, abnormal power supply voltage monitoring, and excess temperature alarm signals, allowing for a safe motor stop when needed.

The F2BED200P100 driver offers a modern, mechanical mounting and signal-compatible plug-and-play replacement for the widely used BS1D200P10 stepper driver. It provides up to 33% lower vibration and a 39% reduction in weight.

Both drivers feature a versatile array of operating functions, including pulse input mode, resolution, low vibration mode, operating current, step angle, and current at rest.

Both drivers and all accessory cables are available from Farnell part numbers 

 F2BED200P100  2A version :4294527

F2BFD400P100  4A version: 4294528

Find out more about Sanyo Denki Motors at :  MotorsandFans.co.uk