EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Blog SANYO DENKI Launches the San Ace 92 9AD Series AC Fans for High-Performance, Energy-Efficient Cooling
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: dilara.nazli
  • Date Created: 25 Jul 2025 11:21 AM Date Created
  • Views 3130 views
  • Likes 4 likes
  • Comments 0 comments
  • San Ace
  • fan
  • acdc
  • sanyo denki
  • cooling
Related
Recommended

SANYO DENKI Launches the San Ace 92 9AD Series AC Fans for High-Performance, Energy-Efficient Cooling

dilara.nazli
dilara.nazli
25 Jul 2025

image

EAO Ltd is proud to announce the release of the Sanyo Denki San Ace 92 9AD Series, a cutting-edge range of compact AC cooling fans designed to deliver powerful, efficient and long-lasting thermal management in space-constrained industrial environments. These 92 × 92 × 25 mm axial fans are ideal for applications such as control panels, industrial equipment, power supplies and other systems requiring high-performance cooling under demanding conditions.

Standout models in the new range include the 9AD0901G4002, 9AD0901G4H001 and 9AD0901P4G001, which lead the pack in airflow and static pressure performance.

Key features of the San Ace 92 9AD Series include:

High Static Pressure: With a maximum static pressure of 76 Pa (0.305 inchH₂O), these fans deliver a 55% increase compared to the previous generation, making them ideal for high-resistance cooling environments.

High Airflow: Capable of delivering up to 1.34 m³/min (47.3 CFM), the 9AD Series offers a 21% airflow improvement, ensuring efficient heat dissipation in tightly packed enclosures.

Extended Service Life: The fans boast an impressive 90,000-hour lifespan at 40°C, more than double the life expectancy of legacy models, significantly reducing maintenance cycles and total cost of ownership.

Low Power Consumption: By reducing power use by up to 68%, the 9AD Series achieves outstanding energy efficiency without compromising on performance – ideal for companies focused on reducing their carbon footprint.

Advanced Control Options: Selected models include PWM control and low-speed sensor outputs, allowing for precise thermal management and intelligent fan control systems.

Rugged and Safe Design: Built with a UL 94V-0 flame-retardant plastic frame and impeller, the fans also feature locked rotor protection, dielectric strength and wide operating temperature support (-20°C to +70°C) for reliability in harsh industrial environments.

Sustainability & Compliance: Manufactured with lead-free brass and fully RoHS compliant, the 9AD Series is certified as an Eco Product Plus, aligning with the United Nations Sustainable Development Goals (SDGs).

Backed by EAO Ltd’s technical support – including impedance curve testing and airflow validation using Sanyo Denki’s portable test equipment – the San Ace 92 9AD Series is a powerful addition to any modern thermal management system.

For more information and to download the datasheet, please visit: https://motorsandfans.co.uk/new-sanyo-denki-san-ace-92-ac-fan-series-with-high-static-pressure-and-energy-efficiency/