EAO
  • Products & Partners
  • Manufacturers
  • EAO
  • More
  • Cancel
EAO
Blog Series 84 Compact E-Stop and Stop Switches – Easy installation with flying lead cable and ultra-low installation depth
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join EAO to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rana_ozkan
  • Date Created: 22 Jul 2024 9:47 AM Date Created
  • Views 1592 views
  • Likes 3 likes
  • Comments 0 comments
  • Series84 #CompactEStop #StopSwitches #EasyInstallation #FlyingLeadCable #LowInstallationDepth #IP67Sealing #IndustrialApplications #EmergencyStop #CableVersions #MonoBlockConstruction #MinimalBackPanelDepth #ModernDesign #HighVisibilityIllumination #LongSe
Related
Recommended

Series 84 Compact E-Stop and Stop Switches – Easy installation with flying lead cable and ultra-low installation depth

rana_ozkan
rana_ozkan
22 Jul 2024


The second-generation Series 84 E-STOP and Stop Switches range now includes cable versions, that allow fast installation and simple connection, whilst the low 13.5mm depth make them ideal for equipment with limited back panel depth. Offering IP67 front sealing 1 or 2 switching contacts and optional illumination they are suitable for a wide range of industrial applications.

image

Key Features

  • New Cable Versions: The introduction of 2,4 and 6 -pole 0.35mm2 cable versions allows for greater adaptability and simplifies installation, making these switches suitable for a wider range of applications.
  • Robust Mono-Block Construction: Ensuring exceptional durability, the mono-block construction of the Series 84 E-STOP and Stop Switches provides a solid, reliable solution for emergency stop functionality.
  • Minimal Back Panel Depth: With a very low back panel depth of 13.5mm, these switches are designed for easy integration into a wide range of equipment, saving space and simplifying installation.
  • Modern Design with IP65/IP67 Protection: These switches combine an attractive, contemporary design with high-level protection against dust and water, making them suitable for challenging environments.
  • Long Service Life: Built to last, the Series 84 E-STOP and Stop Switches offer a long service life, reducing the need for frequent replacements and ensuring continuous, reliable operation.
  • High Visibility Illumination: Enhanced illumination ensures that the switches are clearly visible, improving safety by making them easy to locate and operate in emergency situations.

 image

Applications

The versatility and robust design of the Series 84 E-STOP and Stop Switches make them ideal for numerous applications, including:

  • Industrial and Process Automation Equipment: Providing reliable emergency stop functionality in automated environments, ensuring safety and operational efficiency.
  • Machinery, Especially Handheld Control Units: Essential for the safe operation of various types of machinery, particularly those requiring handheld control units.
  • Robotics: Enhancing the safety of robotic systems by providing a dependable emergency stop mechanism.
  • Material Handling and Lifting Platforms: Ensuring safe operation in material handling and lifting applications, preventing accidents and equipment damage.
  • Medical Devices: Offering reliable emergency stop functionality for critical medical equipment, enhancing patient and operator safety.

Certifications

To meet stringent safety and quality standards, the Series 84 E-STOP and Stop Switches are certified with:

  • UL NISD
  • CCC / CQC

The Series 84 E-STOP and Stop Switches Generation 2 combines robust construction, modern design, and high reliability, making them an essential component for ensuring safety and performance in a wide range of applications.

To learn more about the products, please visit https://eao.com/en/series/84/series-84