HARTING
  • Products & Partners
  • Manufacturers
  • HARTING
  • More
  • Cancel
HARTING
Blog Compact, robust and versatile: the Han®︎ 1A from HARTING
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join HARTING to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: martinbatin
  • Date Created: 31 Jul 2019 3:54 PM Date Created
  • Views 5210 views
  • Likes 4 likes
  • Comments 0 comments
  • compact
  • han 1a
  • industrial connectors
  • industrial
  • HARTING News
  • HARTING Brochures
  • harting
  • miniaturisation
  • industrial_plugs
  • compact connector
  • cat 6
  • robust
  • industrial connectivity
  • cat 5
Related
Recommended

Compact, robust and versatile: the Han®︎ 1A from HARTING

martinbatin
martinbatin
31 Jul 2019

HARTING has over 70 years’ experience of producing robust industrial connectors. From the very beginning, the focus was always on developing a product which would be easy to handle, durable and adaptable for a range of uses. Another important consideration was an ethos of continuous innovation, which gives users reliable solutions even as markets and industries evolve.

 

image

In the case of the HanRegistered 1A (Left), HARTING has recognised and responded to the demand for smaller interfaces to power engineering equipment. It requires up to 30% less space than the HanRegistered 3A (Right) and provides all the benefits of a modern network.

 

Constructed from lightweight, durable polyamide plastic, the HanRegistered 1A employs a system of modular inserts, making it extremely versatile. For power, it can transmit a maximum of 16 amps and 400 volts. Modules for Cat. 5 or Cat. 6A are available for data transmission and up to 12 D-Sub contacts can be used for signal interfaces. A shielded version is also available for areas which are susceptible to interference.

 

 

image

Only two components are required to quickly assemble an IP20 solution, while additional housing elements or single wire seals can easily extend the degree of protection to IP65, making it suitable for use outdoors. Accessories such as fasteners for wall mounting and colour coding pins to help identify different lines and reduce cabling errors are also available.

 

 

 

 

What’s more, as the entire HanRegistered 1A connector system is based on just a few components, material supply is greatly simplified as a plug-in connection consists of a maximum of twelve different contacts. This gives you the flexibility to easily create simple and efficient interfaces for applications in mechanical engineering, automation, robotics, transportation, traffic engineering and the energy sector.

 

image

 

In mechanical engineering, it provides an efficient solution for connecting tools and smaller machine modules such as heating and cooling units, fans, control terminals, lighting systems, drives and vibration conveyors. As it complies with standard EN 45545-2 for fire protection on railway vehicles, the HanRegistered 1A is also ideal for use on door systems and ramps, door openers, push buttons, lighting systems and screens.

 

Click here for HanRegistered 1A

 

Watch our video below!