HARTING
  • Products & Partners
  • Manufacturers
  • HARTING
  • More
  • Cancel
HARTING
Blog Introduction to Modular Industrial Computing Architecture for Industry 4.0.
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join HARTING to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: martinbatin
  • Date Created: 27 Nov 2018 1:53 PM Date Created
  • Views 6514 views
  • Likes 6 likes
  • Comments 4 comments
  • predictive maintenance
  • iiot
  • industrial;
  • digital
  • HARTING Brochures
  • digitalization
  • mica
  • manufacturing
  • asset management
  • internet industrial
  • cloud
  • internet of products
  • digital retrofit
  • industry 4
  • condition monitoring
  • ukmfg
  • automation
Related
Recommended

Introduction to Modular Industrial Computing Architecture for Industry 4.0.

martinbatin
martinbatin
27 Nov 2018

image

Industry 4.0 is a hot topic, so it’s time to look at how we can integrate Industry 4.0 technologies across machinery, shop floor, and building management systems. To do so involves ensuring equipment is able to work with enhanced communication – including the three lifelines of industry – power, signal and data.

 

Multi-way communication of ‘big data’ is created by connecting devices so they are able to interact with each other. The modular industrial computing architecture – MICA – uses open software architecture for an embedded industrial computing device. The robust IP67 industry computer can easily be integrated into the manufacturing environment as a stand-alone offline computer, or a protocol converting gateway linked via the Internet.

 

Integration of additional intelligence to an existing production line environment is achieved using MICA. Process improvements can be identified through the capture and process of data from a variety of sensors. It therefore provides the processing pre-analytical link between the factory floor sensor level and the analytical/ big data cloud. As such it supports the trend toward Industry 4.0 enabling the integration of the two key elements of Machine to Machine communication and Manufacturing Logistics.  MICA is the first embedded computer to provide virtualisation in the manufacturing environment.

 

MICA is very simple to operate and set-up, due to its modular, open architecture software platform. The software runs in virtual, Linux based containers on top of a streamlined base Operating System.  Each application runs sandboxed in its own container with all libraries and drivers.  Communication between containers requires a separate IP address, ensuring data security.  Standard containers are available for download at HARTING web site e.g. Java, Python, C/C++, OPC-UA, databases and Web toolkits.  It is also customisable to facilitate other containers if required.  It allows a touch-optimised interface, based on standard tools (e.g. HTML5 and JavaScript), making it easy to program through a web browser for both end-users and administrators. MICA is also based on a modular hardware architecture with a standard CPU card, power & networking card, and finally an optional flexible I/O function board.  Standard RFID and USB function boards are currently available, with WLAN, SSD storage, Bluetooth or proprietary fieldbus options coming soon.  Again designers can customise to their specific requirements.image

 

 

When looking at Industry 4.0 applications, and where MICA can be used within these, the possibilities are endless. For example, by integrating suitable sensors and being able to communicate with a machine’s existing operating system software, MICA can be retrofitted to support predictive maintenance, reducing downtime and significantly extending the lifetime of the machine. It can also be customised to carry out defined test programs for remote, field based applications, making it a viable solution for rugged programmable testing conditions. MICA can be used in high vibration and wide temperature fluctuating applications.

 

For Industry 4.0, using MICA offers significant economic benefits compared to industrial PCs; without the need of a fan, the device is maintenance free, and there is no associated licensing or leasing fees.  It offers further operating cost savings as the base version only consumes around 5W of power.

 

  Click here for MICA!  MICA Whitepaper Participate in the MICA Roadtest! Click here for reviews on MICA!

 

Watch our video below to learn how to quickly install the MICA!

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

  • Sign in to reply

Top Comments

  • redrabbit
    redrabbit over 7 years ago +3
    This is great news. I'm not sure what i would like to do to start a project. But this fits my intrest.I work where operating on red lion ls used to keep my bosses carwash going. I'm limited on what I can…
  • DAB
    DAB over 7 years ago +2
    I am not sure I would consider three IP addresses as justification for calling the system secure. Can you elaborate on the security protocols available for the signal and data lines to ensure that your…
  • martinbatin
    martinbatin over 7 years ago in reply to DAB

    Hello,

     

    That's a very good question!

     

    Please see the attached whitepaper that has the technical details of MICA. Page 5 has all of the information on the security of the MICA.

     

    Click here for the whitepaper > MICA Whitepaper.pdf

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • DAB
    DAB over 7 years ago

    I am not sure I would consider three IP addresses as justification for calling the system secure.

    Can you elaborate on the security protocols available for the signal and data lines to ensure that your system is not hacked?

     

    DAB

    • Cancel
    • Vote Up +2 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • martinbatin
    martinbatin over 7 years ago in reply to redrabbit

    That's good to hear! If you need more information on MICA, I'm here to help.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • redrabbit
    redrabbit over 7 years ago

    This is great news. I'm not sure what i would like to do to start a project. But this fits my intrest.I work where operating on red lion ls used to keep my bosses carwash going. I'm limited on what I can do because I've only been working on carwash maintenance 2 years. And boss is scard I will mess something up. All I do is study the manual and call our tech if i get in a fix.  I was a gamer and buit my own gaming computers. I'm really wanting to get started on this material.

    • Cancel
    • Vote Up +3 Vote Down