HARTING
  • Products & Partners
  • Manufacturers
  • HARTING
  • More
  • Cancel
HARTING
Documents New design options for har-flex®︎ connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join HARTING to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: penelope.stanton
  • Date Created: 9 Sep 2013 4:19 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:34 AM
  • Views 745 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

New design options for har-flex®︎ connectors

HARTING has introduced a number of new devices in its har-flex family of compact, versatile and rugged board-to-board and board-to-cable 1.27 mm pitch connectors.

 

image

 

 

 

 

 

 

 

 

Straight and angled connectors are now available as PCB models which, when combined with the connectors for flat ribbon connection, allow PCBs to be combined into complex systems perfectly adapted to their surroundings. All har-flexRegistered connectors are available with from six to 100 contacts, in increments of two. Fully assembled cables are also available.

 

The compact but rugged design of the har-flexRegistered connectors also guarantees reliable operation under adverse conditions. Two large holders ensure that the connectors are firmly held in place after soldering. A low-wear insertion and withdrawal procedure is achieved by a very smooth contact point between the male and female contacts.

 

These connectors are delivered in packaging compatible with production machines, and can be processed in the SMT solder process. In spite of the rugged design, har-flexRegistered connectors are also suitable for high data rates, which means that they can handle modern transfer protocols such as Gigabit Ethernet or PCI Express.

  • HARTING News
  • harting
  • press_release
  • board-to-cable
  • board-to-board
  • 1.27mm_pitch_connectors