HARTING
  • Products & Partners
  • Manufacturers
  • HARTING
  • More
  • Cancel
HARTING
Documents Ha-VIS preLink®︎
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join HARTING to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: HARTING-USA
  • Date Created: 10 Aug 2015 2:35 PM Date Created
  • Last Updated Last Updated: 25 Aug 2020 4:25 PM
  • Views 924 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Ha-VIS preLink®︎

Data network technology and Ethernet are becoming important innovation factors in industry. The cabling forms the backbone for the use of these technologies and must therefore be powerful, highly available and reliable.

The HARTING Ha-VIS preLinkimage is an entirely new device connectivity that fulfills all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3.

Features & Benefits:

 

 

  • Cable installation at the site is a simple process. The shortest installation times with reliable and consequently error-free processing are guaranteed.
  • The use of pre-assembled cabling links is also an option.
  • The preLinkimage cabling system has been designed with the future in mind, from performance level 100 Mbps Category 5 / Class D to 10 Gbps Category 6A / class EA and is applicable for all Ethernet-based applications.
    You don't have permission to edit metadata of this video.
    Edit media
    x
    image
    Upload Preview
    image

  • industrial
  • connector
  • m12
  • ethernet
  • rj45
  • m8