Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Forum The compact KN27 series offers a user-friendly connectivity solution for LED modules
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 1 subscriber
  • Views 674 views
  • Users 0 members are here
  • lighting_connector
  • wire-to-board_connector
  • led_module_connector
Related

The compact KN27 series offers a user-friendly connectivity solution for LED modules

Hirosesam
Hirosesam over 9 years ago

HIROSE, a leader in the design and manufacture of connector solutions, has launched a user-friendly,wire-to-board connector for LED lighting module applications. image

 

The KN27 series was developed to replace traditional terminal blocks in LED lighting module applications.The design eliminates the need to screw down the connection and check for loosened terminal block screws, and offers a morereliable termination that reduces installation variation, time, and cost.

 

The connector series features a rugged 2-point contact design that provides a reliable connection. The connector has an internal guide system that makes cable insertion simple and user-friendly. A push-lever provides for easy cable extraction.

 

The space-saving design features a height of only 4.2mm, 3.9mm width and 11.85mm length (for single contact)  all using a standard industry footprint.

 

Although the KN27 series is compact it offers a high current rating of up to 9A. It is available with 1 or 2 contacts and accepts 18 to 24AWG.

 

The connector meets halogen-free requirements and is RoHS compliant.

 

Key Features

 

  • Contact positions: 1 - 2
  • Pitch: 4.0mm
  • Current rating: 9A
  • Voltage rating: AC 600V (1 contact) AC
    320V (2 contact)
  • Mating cycles: 5

 

A wide range of applications are suitable such as LED modules and other small portable devices.

 

 

Attachments:
imageKN27 Flyer.pdf