Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents FH41 Series, 0.5mm Pitch, High Speed Transmission FFC Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 13 Jun 2012 1:14 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:56 AM
  • Views 809 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FH41 Series, 0.5mm Pitch, High Speed Transmission FFC Connector

image

 

The FH41 has the capacity to handle high transmission speeds of up to 3.75Gbps. Shielded impedance matched FFC cable with ground contacts can be used for effective

impedance matching (Differential Impedance: 100 Ω ± 10%).

 

 

 

The housing incorporates an innovative robust lock structure. The special impedance controlled contacts form a reliable hinge point for the rotating actuator instead of relying on the housing walls. This allows the actuator to fully support the whole length of the connector which guarantees superior performance and reliable connection. A stronger thicker actuator is provided that will not come loose even with rough operation. Insertion of the FFC into the actuator is made easier with a wide opening of 110 degrees. A firm and clear tactile click confirm that correct locking of the FFC has been completed.

 

 

 

Further benefits of using FH41 are the side catches that hold the tabbed FFC in place which allows a temporary holding facility for the FFC with easy and accurate guided positioning. A high retention force

of 47N max can be applied to the FFC.

 

 

 

 

Key Features

 

  • 15, 20, 28, 30, 31, 40, 50 & 68 contact sizes
  • High speed transmission speed up to 3.75Gbps
  • Robust lock structure
  • Shielded
  • 20 mating cycles

 

 

 

 

Ideal applications are car audio systems, satellite navigation, multifunctional office equipment, LCD/Digital TV,

DVD players and many other displays needing a more robust connector.

Attachments:
imageFH41 Series.pdf
  • 3.75gbps
  • ffc_connector
  • high_speed
  • ffc
  • 0.5mm_ffc