Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents DF60 Series, 10.16mm Pitch, High Current, Board to Wire Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 31 Jul 2012 3:34 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:00 AM
  • Views 640 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

DF60 Series, 10.16mm Pitch, High Current, Board to Wire Connector

Hirose have introduced the DF60 series to meet with the increased demand for high powered wire to board connectors offering advanced reliability for industrial equipment. image

 

The connector range consists of cable mount plugs and PCB mounted vertical receptacles that have the capacity to handle up to 40A current rating. Right angle and in-line versions are under development.

 

The overall size of the DF60 series has been designed with space saving in mind, the plug and receptacle housing are low profile with a mated height of only 30mm. The footprint dimensions are minimised by the small pitch size of 10.16mm.

 

The robust lock provides a positive tactile sensation and an audible click when mated. This confirms the connector is fully engaged guaranteeing complete electrical and mechanical connection. The lock is on the centre of the housing to avoid uneven locking and cable entanglement which is common with side locks. Furthermore multiple connectors can be mounted closer together side by side.

 

The plug utilises crimp contacts that have a unique 5-point contact internal structure. Two of the contact points are fixed in the upper section. The other three are in the lower section and are spring based allowing movement to follow the flat structure of the male contact during the mating operation. This provides high contact reliability, secure connection and strong resistance against vibration.

 

Keying variations are available to prevent mis-insertion of multiple connectors.

 

 

Key Features

 

  • 1 - 4 contact positions
  • 40A max current rating
  • Secure mating with clear tactile click
  • Highly reliable 5-point contact
  • Applicable cable size AWG8 to AWG12
  • Keying variations
  • 30 mating cycles

 

 

Ideal applications are robots, automotive, medical, servers, servo amplifiers and motors.

 

Attachments:
imageDF60 Flyer.pdf
  • wire_to_board_connector
  • robust
  • power_supply_connector
  • high_current_connector