Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents FX22 Series, 0.5mm Pitch, Floating, Board-to-Board Connectors for Industrial Applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 9 Oct 2015 9:12 AM Date Created
  • Last Updated Last Updated: 9 Oct 2015 9:16 AM
  • Views 691 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FX22 Series, 0.5mm Pitch, Floating, Board-to-Board Connectors for Industrial Applications

The FX22 series has been introduced to meet the requirement for floating connectors that can absorb mounting misalignment in applications where multiple connectors are used.image

 

The connector range consists of low profile headers and receptacles that allow a coplanar board-to-board connection.

 

The header has a unique floating structure embedded inside the housing. This allows an alignment movement in XZ directions of +/- 0.6mm minimum to absorb mounting misalignment to reduce mounting failure. Large mating guides on each side of the connector allow for an alignment movement of +/-1.2mm in XZ directions to simplify the mating operation and prevent incorrect insertion.

 

The receptacle features double beam contacts. Each beam is designed with a different contact force to ensure dissimilar vibration characteristics and different resonant frequencies to minimise damage between the contacts and achieve high vibration resistance. Furthermore the first beam contact has a self-cleaning function which eliminates dust from the contact path of the second beam contact to increase contact reliability.

 

Due to the floating function of FX22, the popular high speed FX18 series, board-to-board connectors can be combined on the same board. This allows the opportunity to add a high-speed connectivity solution to the design. In addition, the FX20 series can be combined to provide a vertical or parallel connection.

 

FX22 series is part of the FunctionMAX product family. FunctionMAX consists of board-to-board connectors designed to meet the requirements of the industrial market with maximum functionality.

 

Key Features

 

  • Contact sizes: 40, 50, 60, 80 (other sizes under development)

  • Current rating: 0.7A

  • Pitch: 0.5mm

  • Versions: Coplanar

  • Voltage rating: 50V

  • Mating cycles: 50

 

Ideal applications are industrial equipment, broadcast equipment, smart meters, medical devices, BTS, measuring instruments and projectors

Attachments:
imageFX22 Flyer.pdf
  • floating_connector
  • misalignment_connector
  • coplanar_connector
  • board_to_board