Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents FH42 Series, 0.3mm Pitch, Back-Flip, Top Contact
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 5 Sep 2012 12:44 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:11 AM
  • Views 631 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FH42 Series, 0.3mm Pitch, Back-Flip, Top Contact

Hirose has an established reputation in the industry for manufacturing high quality, innovative connectors. Recognising the rapid and changing image

technological developments in the field of electronics, Hirose have

introduced the FH42 series to meet with the demand for miniaturisation.

 

The FH42 series has been designed with space saving in mind. The short

mounting depth is only 3.08mm which is one of the world’s smallest mounting depths for a Back-Flip connector. The low height profile is a mere 0.65mm.

Although compact in size the connector is easy to mount on the PCB with double sided contacts. The fully enclosed molded housing structure conceals the exposure of contacts on the bottom face of the connector allowing

conductive traces to run underneath the connector. Solder wicking is prevented by the application of a nickel barrier on the contacts to prevent the travel of solder into the mating contact area.

 

The insertion of the FPC is user friendly due to the presence of the wide housing entry and tapered contacts that allow the FPC to be inserted from a steeper upright angle, this allows other components to be placed closer to the connector entrance. In addition, it is also possible to insert the FPC horizontally due to the innovative side-catches that have been designed with a curved surface to permit correct positioning of the FPC. When the FPC travels over the side-catches an audible and tactile click confirms correct mating. For additional security, a special cut out in the housing allows a visual check to verify the FPC is positioned correctly. A high FPC retention force of 7.25N

(31 position, horizontal direction) is achieved due to the inclusion of metal fittings situated internally on each side of the housing to hold the FPC tabs firmly in place.

 

The unique shape of the contacts support FPC retention by applying pressure on to the FPC to further increase the retention. In addition, the contacts fully support the Back-Flip actuator axle during rotation making it more

secure and exceptionally durable.

 

Ideal applications are LCD displays, digital cameras, PDA’s, POS terminals and many other small

portable devices.

 

Key Features

 

  • 11, 19, 23, 31 contact positions
  • 0.3mm pitch
  • 0.65mm height profile
  • Top contact
  • 0.2A current rating
  • 30V voltage rating
Attachments:
imageFH42 Flyer.pdf
  • 0.3mm_pitch
  • top_contact
  • fpc_connector
  • back-flip