Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents GT32 Series, 1.5mm Pitch, USB 3.0 Compliant, High Speed Transmission Shielded
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 2 Jan 2013 11:18 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:20 AM
  • Views 732 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

GT32 Series, 1.5mm Pitch, USB 3.0 Compliant, High Speed Transmission Shielded

The GT32 series are shielded wire to board connectors designed to support USB 3.0 high speed imagetransmission capability up to 5 Gbps. In addition, the connectors meet with automotive specification ensuring resistance to shock vibration, thermal shock, heat and sulphur dioxide.

 

 

The connector housings have a strong structure incorporating a robust positive lock. The lock provides a clear tactile click after mating to confirm the connector is fully engaged guaranteeing complete electrical and mechanical connection.

 

 

The contacts have a highly reliable unique 2-point contact structure. Each contact features a special protrusion which provides high contact forces and good wiping effects during the mating process. The contacts in the receptacle housing are set back to protect them from damage from misaligned mating or wrenching of the plug.

 

Suitable applications are automotive, railway systems, FA camera, servo amps and medical equipment.

 

 

Key Features

 

  • 10 and19 contact positions
  • 1.5mm pitch
  • 30V voltage rating
  • RoHS & ELV compliant
  • Enhanced EMI prevention

 

 

For more information please contact Hirose.

Attachments:
imageGT32 Flyer.pdf
  • usb_3.0
  • wire_to_board_connector
  • usb
  • automotive
  • high
  • gt32
  • speed