Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents FX20 Series, 0.5mm Pitch, Floating, Board to Board Connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 2 Jan 2013 11:45 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:22 AM
  • Views 759 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FX20 Series, 0.5mm Pitch, Floating, Board to Board Connectors

The FX20 series has been introduced to meet the demand for floating connectors that can absorb mounting misalignment in applications where multiple stacking connectors are used. image

 

The header connector has a unique floating structure embedded inside the fixed base of the housing. This allows alignment movement in XY directions of + 0.6mm minimum to

absorb mounting misalignment, vibration and dimensional errors. Large mating guides are present on each side of the connector to allow easy mating and self alignment movement of + 1.2mm in XY directions. These also prevent reverse insertion.

 

The receptacle features highly reliable double beam contacts. Each contact beam has a different vibration characteristic due to different contact forces that widens the frequency range to avoid resonance. This allows high vibration resistance and increased contact reliability. Furthermore the first beam contact has a self-cleaning function which eliminates dust from the contact path of the second beam contact. Despite the fine pitch of 0.5mm, each contact has the current handling capacity of 0.5A.

 

The contact area is protected from solder wicking and penetration of flux due to the clearance between the contact and housing to prevent capillary action. The PCB layout design allows PCB patterning underneath the connector for design flexibility.

 

Hirose’s popular FX18 high speed, board to board connector series shares the same stack height variants as FX20, therefore both can be combined on the same PCB to offer a high speed and high current capability.

 

Ideal applications are industrial equipment, broadcast equipment, smart meters, medical devices, BTS, measuring instruments and projectors.

 

Key Features

 

  • 40, 60, 80,100,120 & 140 contact positions
  • 0.5A current rating
  • 0.5mm pitch
  • High contact reliability
  • Stack heights 15, 20, 25 & 30mm
  • 50V voltage rating

 

 

For more information please contact Hirose.

Attachments:
imageFX20 Flyer.pdf
  • fx20
  • board_to_board_connector
  • floating_connector