Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents IX Series - Tough, rugged high-speed connectors that uses minimal space
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 18 Jul 2016 10:27 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 8:52 PM
  • Views 501 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

IX Series - Tough, rugged high-speed connectors that uses minimal space

Hirose has introduced the IX series of connectors for space-constrained industrial applications that need to support high-speed signal transmission up to 3 Gbps. image

 

The IX range consists of 8 position plugs and receptacles to provide an interface connection. The plugs are available as straight or right angle version with upright or downward cable direction, allowing flexible connectivity solutions
in combination with the right angle receptacle.

 

Multiple connectors can be mounted side-by-side with only a small pitch distance of 10mm. This is due to the small footprint and narrow width of the receptacle allowing
space to be saved on the board.

 

Secure locking is assured by a robust snap-in lock which gives a clear tactile click when mated. This confirms the connector is fully engaged. In addition, the positive lock features a highly reliable preload mechanism with a long spring length which increases the durability of the connector to 5000 mating cycles.

 

The receptacle is suitable for through-hole reflow solder processing. In addition to the surface mount contacts the receptacle features through-hole solder posts to aid the retention of the connector to the board and protect the surface
mount contacts.

 

The connector features an enhanced structural grounding shield to prevent electromagnetic interference (EMI) and electrostatic discharge (ESD).

 

Key Features

 

  • Number of contacts: 8
  • Current rating: 0.5A (all pins), 1A (any 2 pins), 2A (pin No.1 and No.8 only)
  • Voltage rating: 30V
  • Mating cycles: 5000
  • RoHS compliant

         

Suitable applications are FA controllers, servo amplifiers, robots, servers and PLC’s.

Attachments:
imageIX flyer.pdf
  • 3gbps connector
  • high_speed_connector
  • industrial connectors
  • robust_connector
  • compact connector