Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents DF64 Series, Multifunctional LED Connection System
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 14 Apr 2014 3:46 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:50 AM
  • Views 538 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

DF64 Series, Multifunctional LED Connection System

Hirose have introduced the DF64 series connector system to meet the requirement for small connectors for the LED lighting market and power supply applications. image

 

The multifunctional connector is applicable for board-to-wire power supply connections and board-to-board ‘bridge’ connections. Only one type of receptacle is needed, irrespective of whether the cable plug or board mount plug is used, allowing a reduction in the number of components needed.

 

The connection system can be applied with 5A (amps) maximum current rating when using AWG18 cable size. The creepage distance is a minimum of 3.2mm between the contacts allowing a 350V voltage rating to be applied.

 

The board-to-wire connector utilises a unique stress free, side locking structure that is a user friendly, innovative, locking mechanism that allows a higher cable pull retention force. The lock provides a consistent and positive tactile click, this ensures the connector is fully engaged guaranteeing complete electrical and mechanical connection.  In the mated condition, the contacts touch together in two different areas providing high contact reliability.

 

The board-to-board ‘bridge’ connector has a floating structure to allow a movement tolerance of +/-0.5mm for the X axis direction, and 2mm (max) for the Y axis direction allowing greater flexibility during the installation process.

 

Key Features

 

  • Contact positions: 2 & 3
  • Current rating: 5A (max)
  • Pitch: 4.5mm
  • Voltage rating: AC/DC 350V
  • Cable size: AWG18 - 22
  • Temperature rating: -55°C - +105°C
  • Halogen free product

 

Suitable applications are LED lighting, automotive headlamps, medical devices, FA controllers and other power supplies.

 

 

For more information please contact Hirose.

  • power
  • led_connector