Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents PS3 Series, 150A Plug-In Connector for Storage Batteries
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 15 Apr 2014 9:54 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:50 AM
  • Views 702 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PS3 Series, 150A Plug-In Connector for Storage Batteries

Hirose have introduced the PS3 series to provide

Fullscreen contentimage_31022.html Download
<html><head><title>Jive SBS</title></head>
<body><font face="arial,helvetica,sans-serif">
<b>Error</b><br><font size="-1">
An general error occurred while processing your request.
</font></font></body></html>
a space saving, high power connectivity solution for storage battery applications.

 

The connector range features a low profile, panel mount system rack side connector with male contacts and a cable mount battery module side connector with female contacts suitable for 1U racks.

 

The system rack connector body has a floating structure. Each side of the connector body has indentations that can accept a floating screw. The clearance between the floating screw and panel absorb panel mounting misalignment in X and Y directions up to + 2mm to facilitate easy plug in.

 

The battery module side connector incorporates unique female bellows style contacts to fully engage with

the male power blade mating contacts on the system rack side connector. This guarantees complete and

highly reliable electrical and mechanical connection. The high current handling capacity is 150A (amps)

maximum per contact.

 

Safety is assured with the finger protection design that complies with IP2X on the battery module side connector. This has been evaluated using a IEC 60950 test finger to ensure the contacts can not be touched.

 

Ideal applications are storage battery applications where user friendly, maintenance efficiency is needed.

 

Hirose have a range of other power connectors that can handle up to 300A current rating, please contact Hirose for more information.

 

Key Features

 

  • Contact positions: 2
  • Current rating: 150A (max)
  • Voltage rating: AC/DC 500V
  • Structure: Floating
  • Cable size: AWG14 to 50 sq (WL1, WL2)
  • Mating cycles: 100
  • Certification: UL, C-UL, TÜ

 

For further product detail please contact Hirose.

  • connector
  • power