Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents BM24 Series, 0.35mm Pitch, FPC-to-Board Connectors, Hybrid (Power/Signal), up to 5 Amps
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 15 Aug 2016 3:11 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 8:54 PM
  • Views 590 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

BM24 Series, 0.35mm Pitch, FPC-to-Board Connectors, Hybrid (Power/Signal), up to 5 Amps

Hirose has introduced the BM24 series of connectors to provide a connectivity solution for miniature applications needing USB 3.1 gen.2 (10 Gbps) high-speed signal transmission.image

 

The BM24 range of connectors consists of header and receptacles to allow a flat printed circuit (FPC) to board connection.

 

The parallel stack height is low-profile at only 0.8mm high in mated condition.

 

The connector features a hybrid design to include signal contacts rated at 0.25A (Amps) and power contacts rated at 5A. This reduces the requirement for separate power and signal connectors which saves costs and space on the board.

 

The pin assignment and the impedance characteristic of 85+/-9 Ω support USB 3.1 Type-C gen.2 (10 Gbps) high-speed signal transmission.

 

Although the dimensions are compact, performance is not compromised, and the parts are able to offer highly reliable mechanical
connection. This is due to the provision of unique two-point contacts and a long effective mating length of 0.2mm for the power contact or 0.23mm for the signal contact.

 

Guide ribs are incorporated into the housing body, providing for a wide self-alignment range of 0.3mm in the XY direction and permitting smoother mating operation. In addition, a tactile click is generated upon mating completion, preventing incomplete mating and enhancing operability.

 

Key Features

 

  • Number of contacts: 10, 20, 24, 30 & 40 signal / 2 power
  • Contact pitch: 0.35mm
  • Current rating: 0.25A signal / 5A power
  • Stack height: 0.8mm
  • Voltage rating: 30V
  • Mating cycles: 10
  • Halogen-free

         

 

Suitable applications are point-of-sale equipment, portable handheld devices, and any other devices using USB 3.1 high-speed transmission.

 

 

 

Attachments:
imageBM24 series.pdf
  • hybrid_connector
  • high_speed_connector
  • board_to_fpc