Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents HR08D Series, IP68 Rated, Waterproof Circular Connector with Push-on Bayonet Locking
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 23 Jan 2015 10:27 AM Date Created
  • Last Updated Last Updated: 23 Jan 2015 10:29 AM
  • Views 554 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

HR08D Series, IP68 Rated, Waterproof Circular Connector with Push-on Bayonet Locking

Hirose Electric have introduced the HR08D circular range to meet with the requirement for robust waterproof connectors with high vibration resistance for industrial equipment.image

 

The connector range features right angle or straight plugs and straight receptacles.

 

The user friendly, unique, push-on bayonet locking mechanism mates and locks in one step, which is confirmed with an audible tactile click. Disconnection is simple by rotating and pulling the connector sleeve. The secure robust lock ensures

 

high reliability and withstands vibration. The visual alignment markings allow blind mating and the three guide keys permit correct engagement.

 

High protection against water and oil ingress is guaranteed due to the special resin gaskets strategically placed at each internal connection point. The water resistance performance meets with IP68 rating, allowing the connector to withstand submergence in a 2 meter water depth for 14 days in its mated condition.

 

The secure strain relief can be assembled on to the cable in one simple step. The internal clamp securely anchors the gasket to give maximum resistance against cable wrenching forces. The cable can exit the rear of the plug in eight different directions in 45° increments to offer versatile design flexibility.

 

Key Features

 

· Contact positions: 2, 10

 

· Current rating: 3A

 

· Voltage rating: AC 200 V / DC 250V

 

· Waterproof rating: IP68

 

· Locking mechanism:  Push-On Bayonet

 

· Multi-directional cable exit

 

 

Ideal applications are Mitsubishi servomotor’s, machine tools and measurement and control devices.
Attachments:
imageHR08D Series.pdf
  • connectors
  • industrial
  • circular
  • waterproof