Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents BM29 Series, Ultra Compact Connector Provides Power and Signal in a Small Space
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 9 Jun 2017 11:36 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:19 PM
  • Views 771 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

BM29 Series, Ultra Compact Connector Provides Power and Signal in a Small Space

Hirose has introduced the BM29 series of connectors to provide a robust, high power and space-saving connectivitysolution for miniature applications.image

 

The BM29 range of connectors consists of headers and receptacles to allow a flat printed circuit (FPC) to board connection.

 

With a compact design that has a low stack height of 0.6mm, narrow depth of 1.5mm and a width of 3.16mm, the low profile BM29 is one of the smallest hybrid FPC- to-board connectors in the world.

 

The connector features a hybrid design that includes signal contacts rated at 0.3A (amps) and power contacts rated at 3A (amps).

 

Although the dimensions are compact, performance is not compromised, and the connectors are able to offer highly
reliable mechanical connection. This is due to the provision of unique 2-point contactsand a long effective mating length of 0.1mm.

 

Guide ribs are incorporated into the housing body to provide for a wide self-alignment range of 0.3mm in the

X-direction and 0.24mm in the Y-direction.In addition, this allows a smoother mating operation.

 

The robust housing incorporates a metal guide to prevent any damage due to incorrect mating.

 

Metal locks are provided to prevent any unintended unmating due to drop impact and increase the retention force.

 

Key Features

 

  • Number of contacts: 2 signal / 2 power (6 signal /2  power, 10 signal / 2 power  under development)
  • Contactpitch:0.35mm
  • Current rating: 0.3A signal / 3A power
  • Stack height: 0.6mm
  • Voltage rating: 30V
  • Mating cycles: 10
  • Halogen-free

         

Suitable applications are point-of-sale equipment, medical devices, wearable devices, small sensors, IOT modules and other small portable devices.

Attachments:
imageBM29 Series.pdf
  • 0.35mm pitch
  • board-to-board_connector
  • board-to-board
  • power_&_signal
  • board_to_fpc