Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents The BM28 series delivers power and signal for applications requiring USB 3.1 connectivity
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 15 Jun 2017 1:11 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:19 PM
  • Views 677 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

The BM28 series delivers power and signal for applications requiring USB 3.1 connectivity

HIROSE has introduced the BM28 series of connectors to provide a robust, high power and space-saving connectivitysolution for miniaturised applications requiring USB 3.1 connectivity.The BM28 range of connectors consists of

headers and receptacles whiimagech provide a connection between a flat printed circuit (FPC) and a board. The connector features a hybrid design which includes signal contacts rated at 0.3A (for 40 positions and under) / 0.2A (over 40 positions) and power contacts rated at 5A.

 

When mated, the BM28’s parallel stack height is only 0.6mm with a narrow depth of 1.7mm, making this one of the smallest
hybrid FPC- to-board connectors in the world.

 

Although the connector’s dimensions are compact, performance is not compromised, and the connectors are able to offer
highly reliable mechanical connection. This is due to the provision of unique 2-pointcontacts and a long effective mating length of 0.13mm (signal) or 0.10mm (power).

 

The connector can support high-speed transmission up to 10Gbps and the pin assignment is compatible with the USB 3.1
second generation standard.

 

Guide ribs are incorporated into the housing body, providing for a wide self-alignment range of 0.3mm in the

X-direction and 0.3mm in the Y-direction, and permitting a smoother mating operation. The metal covering on the guide
ribs enhances the robustness and prevents damage from incorrect mating or any unintended unmating due to drop impact.

 

The integral moulding has no gaps preventing solder wicking.

 

Key Features

 

  • Number of contacts: 10,16, 20, 24, 30, 34,40, 44, 58 signal / 2 power
  • Contact pitch: 0.35mm
  • Current rating: 5A power / 0.3A signal (for 40 positions and under), 0.2A signal (over 40 positions)
  • Stack height:0.6mm
  • Voltage rating: 30V
  • Mating cycles: 10
  • Halogen-free

         

 

Suitable applications are point-of-sale equipment, medical devices, wearabledevices, drones, small sensors, IOT modules and other small portable devices.

Attachments:
imageBM28 series.pdf
  • hybrid_connector
  • board-to-board_connector
  • low-stack height connector
  • board_to_fpc