Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents FH63 Series, 0.5mm Pitch, Single Action Lock, FFC/FPC/Shield FFC Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jeanthorax
  • Date Created: 25 Oct 2017 12:26 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:24 PM
  • Views 561 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FH63 Series, 0.5mm Pitch, Single Action Lock, FFC/FPC/Shield FFC Connector

HIROSE has introduced the FH63 series range of Flat Flexible Circuit/ Flat Printed Circuit (FFC/FPC) imageconnectors to allow automated insertion of a FFC/FPC, ideal for industrial and automotive applications.

 

The connector series is 105 °C heat resistant and meets severe automotive requirements, and supports the signal transmission requirements of Embedded Display Port 1.3, HDMI 1.4a, USB 3.0, and V-by-One HS.

A unique single action lock allows a FFC/FPC to be inserted into the connector without opening the lock lever. This can be done with one hand or by automated machinery to save valuable assembly time and reduce mating failure.

 

Two-point independent spring beam contacts are utilized to reduce contact failure caused by contamination. The spring allows the contacts to move and wipe dust from the contact path, if any dust remains the second contact point will make the connection. In addition, the spring structure together with wide tapers allows easier insertion of the FFC/FPC.

 

High retention FFC/FPC force is achieved by the robust locking mechanism. This firmly retains the tabbed FFC/FPC into position to secure mating.

 

The correct placement of the FFC/FPC can be visually inspected through small openings in the top surface of the connector.

Solder wicking is prevented by a special nickel barrier that is applied to the contacts. Flux is also prevented by wide spaces in the mounting area.

 

The FH63 can accept a FFC, FPC or shield FFC for EMI prevention allowing flexible design options.

 

Key Features

 

  • Number of contacts: 30
  • Pitch: 0.5mm
  • Current rating: 0.5A
  • Voltage rating: AC/DC 50V
  • Single action lock
  • RoHS compliant
  • Halogen Free

 

Ideal applications are car navigation systems, in vehicle cameras, car infotainment, handheld gaming systems, FA camera, industrial control equipment, servo amplifier, medical devices and others.

 

About HIROSE

 

HIROSE Electric Co., Ltd is a world-class Japanese manufacturer of high quality connectors, with sales of over €1 billion to customers worldwide. Established in 1937, Hirose uses advanced engineering services, excellent customer service and worldwide manufacturing capabilities to provide technically advanced connector solutions for many industries including: industrial, automotive, consumer, computer and telecommunications.

 

For more information about HIROSE or our products please contact us:

 

Web:   www.hirose.com/eu

Email: info@hiroseeurope.eu

  • single lock action
  • fh63 series
  • hirose
  • ffc/fpc_connector